Legris 7770 Series Flow Controller In-line Regulator, Inlet Female, Male, Male/Female, Outlet Male/Female, Female, Male

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€29.95

(exc. VAT)

€36.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 59 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€29.95-
5 - 9€29.043%
10 +€28.126%

*price indicative

RS Stock No.:
306-6132
Mfr. Part No.:
7770 10 00
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

In-line Regulator

Outlet Connection Type

Tube

Sub Type

Flow Controller

Series

7770

Inlet Port Gender

Female, Male, Male/Female

Maximum Operating Pressure

40 bar

Outlet Port Gender

Male/Female, Female, Male

Minimum Operating Temperature

-20°C

Material

Brass, Metal, Polymer, Stainless Steel

Maximum Operating Temperature

180°C

Standards/Approvals

No

Hazardous Area Certification

No

In-line Regulator


In-line flow regulators providing unidirectional flow control whether metering-in or metering-out air to or from a pneumatic cylinder.

Uni-directional flow regulation

Push-in fittings for both in and out connections

Flow Regulators & Restrictors - Legris LF3000


Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C

Supplied with

two joining clips for linking more than one regulator in parallel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy