Legris 7770 Series Flow Controller Flow Regulator, Inlet Male, Male/Female, Female, Outlet Male, Male/Female, Female
- RS Stock No.:
- 721-476
- Mfr. Part No.:
- 7770 08 00
- Manufacturer:
- Legris
Get a bulk buy discount
Add 5 more to save €3.45
View bulk pricing optionsSubtotal (1 unit)*
€22.06
(exc. VAT)
€27.13
(inc. VAT)
In Stock
- 239 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.06 | - |
| 5 - 9 | €21.37 | €3.45 |
| 10 + | €20.69 | €13.70 |
*price indicative
- RS Stock No.:
- 721-476
- Mfr. Part No.:
- 7770 08 00
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Flow Regulator | |
| Outlet Connection Type | Tube | |
| Sub Type | Flow Controller | |
| Series | 7770 | |
| Inlet Port Gender | Male, Male/Female, Female | |
| Maximum Operating Pressure | 40 bar | |
| Minimum Operating Temperature | -20°C | |
| Outlet Port Gender | Male, Male/Female, Female | |
| Material | Stainless Steel, Polymer, Brass, Metal | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Flow Regulator | ||
Outlet Connection Type Tube | ||
Sub Type Flow Controller | ||
Series 7770 | ||
Inlet Port Gender Male, Male/Female, Female | ||
Maximum Operating Pressure 40 bar | ||
Minimum Operating Temperature -20°C | ||
Outlet Port Gender Male, Male/Female, Female | ||
Material Stainless Steel, Polymer, Brass, Metal | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
In-line Regulator
In-line flow regulators providing unidirectional flow control whether metering-in or metering-out air to or from a pneumatic cylinder.
Uni-directional flow regulation
Push-in fittings for both in and out connections
Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C
Supplied with
two joining clips for linking more than one regulator in parallel
Related links
- Legris 7770 Series Flow Controller In-line Regulator Male Outlet Male/Female Male
- Legris 7770 Series Flow Controller In-line Regulator Female Outlet Male/Female Female
- Legris 7130 Series Flow Controller Flow Regulator Female Outlet Male Female
- Legris 7130 Series Flow Controller Flow Regulator Male Outlet Male/Female Female
- Legris 7130 Series Flow Controller Flow Regulator Male Outlet Female Male/Female
- Legris 7140 Series Flow Controller Flow Regulator Male Outlet Female Male/Female
- Legris 7140 Series Flow Controller Flow Regulator Male Outlet Male/Female Female
- Legris 7130 Series Flow Controller Flow Regulator Male/Female Outlet Female Male/Female
