SMC ASD Series Flow Controller Flow Regulator, Inlet Male, Threaded R, Outlet Male R

Image representative of range

Get a bulk buy discount

Add 5 more to save €9.00

View bulk pricing options

Subtotal (1 unit)*

€30.54

(exc. VAT)

€37.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€30.54-
5 - 9€28.74€9.00
10 +€27.55€29.90

*price indicative

RS Stock No.:
314-8391
Mfr. Part No.:
ASD430F-02-06S
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Flow Regulator

Inlet Connection Type

Threaded

Sub Type

Flow Controller

Series

ASD

Inlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Male

Minimum Operating Temperature

0°C

Outlet Thread Standard

R

Outlet Port Gender

Male

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

RoHS Status: Exempt

Dual Flow Controller


Dual flow controller incorporating two flow control valves and two check valves

Combines meter - in and meter - out functions into a single body

Compact design and reduced pipework

Ideal for high precision control of miniature cylinders

Flow Regulators & Restrictors - SMC


Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy