Legris 7011 Series Flow Controller Flow Regulator, Tube 04, Outlet Male Threaded G 1/8 in G
- RS Stock No.:
- 327-2129
- Mfr. Part No.:
- 7011 04 10
- Manufacturer:
- Legris
Image representative of range
Get a bulk buy discount
Add 5 more to save €2.35
View bulk pricing optionsSubtotal (1 unit)*
€16.60
(exc. VAT)
€20.42
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €16.60 | - |
| 5 - 9 | €16.13 | €2.35 |
| 10 + | €15.70 | €9.00 |
*price indicative
- RS Stock No.:
- 327-2129
- Mfr. Part No.:
- 7011 04 10
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Outlet Connection Type | Threaded | |
| Product Type | Flow Regulator | |
| Inlet Connection Type | Tube | |
| Sub Type | Flow Controller | |
| Inlet Connection Size | 04 | |
| Outlet Connection Size | 1/8 in G | |
| Series | 7011 | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 0°C | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Male | |
| Material | Polymer | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, REACH | |
| Minimum Operating Pressure | 1bar | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Outlet Connection Type Threaded | ||
Product Type Flow Regulator | ||
Inlet Connection Type Tube | ||
Sub Type Flow Controller | ||
Inlet Connection Size 04 | ||
Outlet Connection Size 1/8 in G | ||
Series 7011 | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 0°C | ||
Outlet Thread Standard G | ||
Outlet Port Gender Male | ||
Material Polymer | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, REACH | ||
Minimum Operating Pressure 1bar | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES

Compact Regulator
A range of compact flow regulators with recessed screw adjustment.
Ideal for use in confined spaces or on small cylinders
Helps prevent unwanted or accidental flow adjustment
Available as cylinder mounting exhaust version or pilot valve supply version
Compatible with Nylon or Polyurethane tubing
Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C
Related links
- Legris 7011 Series Flow Controller Flow Regulator Outlet Male Threaded Metric M5 x 0.8
- Legris 7011 Series Flow Controller Flow Regulator Outlet Male Threaded G 1/8 in G
- Legris 7011 Series Flow Controller Flow Regulator Outlet Male Threaded G 1/4 in G
- Legris 7011 Series Flow Controller Flow Controller Outlet Male Threaded G 1/8 in G
- Legris 7130 Series Flow Controller Flow Regulator Outlet Male Threaded G
- Legris 7061 Series Flow Controller Flow Regulator, Tube 04 Threaded G 4 mm
- Legris 7011 Series Flow Controller Flow Controller Outlet Male Threaded Metric M5 x 0.8
- Legris 7776 Series Flow Controller Flow Regulator, Tube 04 Tube 4 mm
