SMC ASP Series Speed Controller Flow Regulator, 3/8 in R R 3/8 in Tube 10 mm
- RS Stock No.:
- 494-3399
- Mfr. Part No.:
- ASP530F-03-10S
- Manufacturer:
- SMC
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€69.33
(exc. VAT)
€85.28
(inc. VAT)
- 4 unit(s) shipping from 27 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €69.33 | - |
| 5 - 9 | €65.23 | 5% |
| 10 + | €62.52 | 9% |
*price indicative
- RS Stock No.:
- 494-3399
- Mfr. Part No.:
- ASP530F-03-10S
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Regulator | |
| Inlet Connection Type | 3/8 in R | |
| Outlet Connection Type | Tube | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 3/8 in | |
| Outlet Connection Size | 10 mm | |
| Series | ASP | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Stainless Steel, Brass (Electroless Nickel Plated), Polybutylene Terephthalate, Nitrile Rubber (NBR), Zinc Chromated, POM | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Regulator | ||
Inlet Connection Type 3/8 in R | ||
Outlet Connection Type Tube | ||
Sub Type Speed Controller | ||
Inlet Connection Size 3/8 in | ||
Outlet Connection Size 10 mm | ||
Series ASP | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Stainless Steel, Brass (Electroless Nickel Plated), Polybutylene Terephthalate, Nitrile Rubber (NBR), Zinc Chromated, POM | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
RoHS Status: Exempt

SMC ASP Series Flow Regulator, 3/8 inches Inlet size, 10mm Outlet size - ASP530F-03-10S
Features & Benefits
• Minimum operating pressure 0.1MPa enables accurate low‑pressure modulation
• Proof pressure 1.5MPa provides margin against transient spikes
• Maximum temperature 60°C permits use in warmed process environments
• One‑touch 10mm outlet simplifies tubing installation and removal
• Construction includes stainless steel and electroless nickel‑plated brass for corrosion resistance
**Applications**
• Ideal for fine‑tuning pneumatic actuators in assembly equipment
• Used with laboratory pneumatic rigs requiring easy tubing swaps
• Can be used for machine tool Air preparation systems
• Used for flow adjustment in packaging and pick‑and‑place lines
What connection types are provided for inlet and outlet tubing?
Which materials contact the working fluid and what is their relevance?
How does the unit cope with pressure transients?
Are there temperature constraints for installation locations?
Note
Related links
- SMC ASP Series Speed Controller Flow Regulator 1/2 in R R 1/2 in Tube 10 mm
- SMC ASP Series Speed Controller Speed Controller, 3/8 in R R 3/8 in Tube 10 mm
- SMC ASP Series Flow Controller Flow Regulator, 3/8 in R R 3/8 in Tube
- SMC ASP Series Speed Controller Flow Regulator, 1/8 in R R 1/8 in Tube 8 mm
- SMC ASP Series Speed Controller Flow Regulator, 1/4 in R R 1/4 in Tube 8 mm
- SMC ASP Series Speed Controller Speed Controller, 1/2 in R R 1/2 in Tube 10 mm
- SMC ASP Series Speed Controller Speed Controller, 3/8 in R R 3/8 in Tube 8 mm
- SMC ASP Series Flow Controller Flow Regulator R Tube
