SMC AS Series Speed Controller Tube
- RS Stock No.:
- 825-8594
- Mfr. Part No.:
- AS2001F-07T
- Manufacturer:
- SMC
Subtotal (1 unit)*
€14.92
(exc. VAT)
€18.35
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.92 |
*price indicative
- RS Stock No.:
- 825-8594
- Mfr. Part No.:
- AS2001F-07T
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Tube | |
| Product Type | Speed Controller | |
| Series | AS | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Polybutylene Terephthalate, Brass, Steel, Stainless Steel, Halogenated Nitrile Rubber (HNBR), POM, Nitrile Rubber (NBR) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL Standard V-0 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Tube | ||
Product Type Speed Controller | ||
Series AS | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Polybutylene Terephthalate, Brass, Steel, Stainless Steel, Halogenated Nitrile Rubber (HNBR), POM, Nitrile Rubber (NBR) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL Standard V-0 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Speed Controller - Straight - AS One Touch
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC AS Series Speed Controller Speed Controller
- SMC AS Series Speed Controller
- SMC AS Series Speed Controller Flow Controller
- SMC AS Series Flow Controller Speed Controller
- SMC AS Series In-Line Speed Controller
- SMC AS Series Speed Controller Speed Controller, Threaded
- SMC AS Series Speed Controller Speed Controller, Tube Tube
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter 1/8 in One-touch Fitting 4 mm
