SMC AS Series Flow Controller R Tube
- RS Stock No.:
- 827-0727
- Mfr. Part No.:
- AS2311F-01-04SD
- Manufacturer:
- SMC
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€13.45
(exc. VAT)
€16.54
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €13.45 | - |
| 5 - 9 | €12.91 | 4% |
| 10 + | €12.37 | 8% |
*price indicative
- RS Stock No.:
- 827-0727
- Mfr. Part No.:
- AS2311F-01-04SD
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Tube | |
| Product Type | Flow Controller | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Halogenated Nitrile Rubber (HNBR), Polypropylene, Zinc Chromated, Polybutylene Terephthalate, POM, Brass, Electroless Nickel Plated, Stainless Steel, Steel, Chromated, Nitrile Rubber (NBR), Zinc Alloy | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL Standard V-0 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Tube | ||
Product Type Flow Controller | ||
Series AS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Material Halogenated Nitrile Rubber (HNBR), Polypropylene, Zinc Chromated, Polybutylene Terephthalate, POM, Brass, Electroless Nickel Plated, Stainless Steel, Steel, Chromated, Nitrile Rubber (NBR), Zinc Alloy | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL Standard V-0 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Speed Controller - Elbow - AS One Touch
Flow Regulators & Restrictors - SMC
Related links
- SMC AS Series Flow Controller R Tube
- SMC Tube Series Flow Controller, Tube R
- SMC AS Series Flow Controller Flow Regulator R Tube
- SMC AS Series Flow Controller Speed Controller R Tube
- SMC AS Series Pneumatic Elbow Threaded-to-Tube Adapter
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller R Tube
- SMC AS Series Elbow Type/Universal Type Speed Controller R Tube
