SMC AS Series Speed Controller M Tube M
- RS Stock No.:
- 827-0761
- Mfr. Part No.:
- AS1002F-03
- Manufacturer:
- SMC
Get a bulk buy discount
Add 5 more to save €2.35
View bulk pricing optionsSubtotal (1 unit)*
€11.74
(exc. VAT)
€14.44
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 16 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €11.74 | - |
| 5 - 9 | €11.27 | €2.35 |
| 10 + | €10.81 | €9.30 |
*price indicative
- RS Stock No.:
- 827-0761
- Mfr. Part No.:
- AS1002F-03
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Outlet Connection Type | Tube | |
| Series | AS | |
| Inlet Thread Standard | M | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Outlet Thread Standard | M | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, JIS Symbol | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Outlet Connection Type Tube | ||
Series AS | ||
Inlet Thread Standard M | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Outlet Thread Standard M | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, JIS Symbol | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- IN
In-line Speed Controller with Push-In Fittings, Straight
AS series inline speed controllers from SMC. This series is lightweight and has the benefit of index plates to help identify points when multiple controllers are installed. AS inline flow controllers can be mounted in four different ways so can be used in various installations.
Features and Benefits
• Minimises installation time and cost
• Accepts nylon and polyurethane tubing
• Wide variety of sizes
• Speed accurately controlled even at low velocity
• Constant speed easily set
• Retaining function prevents loss of needle
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC AS Series In-Line Type Speed Controller M Tube
- SMC AS Series In-Line Type Flow Controller M Tube
- SMC AS Series Speed Controller Speed Controller Tube
- SMC AS Series Speed Controller Flow Controller Tube
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 6 mm Tube 6 mm
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 3.2 mm Tube 3.2 mm
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 4 mm Tube 4 mm
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 3.2 mm 3.2 mm
