Norgren G 1, G 3/4 Pneumatic Air Lubricator 17 bar, L68 Series

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€231.68

(exc. VAT)

€284.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€231.68-
5 - 9€224.513%
10 +€217.326%

*price indicative

RS Stock No.:
267-9620
Mfr. Part No.:
L68M-NNP-ERN
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Port Size

G 1, G 3/4

Product Type

Pneumatic Air Lubricator

Connection Thread Standard

G

Series

L68

Bowl Capacity

0.5L

Maximum Operating Pressure

17 bar

Oil Feed Type

Micro-Fog

Minimum Operating Temperature

-20°C

Drain

Yes

Maximum Operating Temperature

80°C

Overall Height

264mm

Overall Width

108mm

Standards/Approvals

No

Bowl Material

Aluminium

RoHS Status: Exempt

COO (Country of Origin):
CZ

Lubricator


Superior micro-fog lubrication

Constant oil density output with varying flow

Simple and accurate drip rate adjustment

Start point flow rate 6dm3/s

Bowl capacity 0.5 litre

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy