Parker 1/2 in Pneumatic Air Lubricator 17 bar, P32 Series
- RS Stock No.:
- 867-5801
- Mfr. Part No.:
- P32LB14LSNN
- Manufacturer:
- Parker
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€102.56
(exc. VAT)
€126.15
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €102.56 | - |
| 5 - 9 | €98.46 | 3% |
| 10 + | €94.36 | 7% |
*price indicative
- RS Stock No.:
- 867-5801
- Mfr. Part No.:
- P32LB14LSNN
- Manufacturer:
- Parker
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Port Size | 1/2 in | |
| Product Type | Pneumatic Air Lubricator | |
| Connection Thread Standard | G | |
| Series | P32 | |
| Maximum Operating Pressure | 17 bar | |
| Minimum Operating Temperature | -10°C | |
| Drain | No | |
| Maximum Operating Temperature | 65.5°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 39.2mm | |
| Overall Height | 131mm | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Port Size 1/2 in | ||
Product Type Pneumatic Air Lubricator | ||
Connection Thread Standard G | ||
Series P32 | ||
Maximum Operating Pressure 17 bar | ||
Minimum Operating Temperature -10°C | ||
Drain No | ||
Maximum Operating Temperature 65.5°C | ||
Standards/Approvals RoHS | ||
Overall Width 39.2mm | ||
Overall Height 131mm | ||
Bowl Material Aluminium | ||
- COO (Country of Origin):
- CN
Lubricators
P32 series pneumatic lubricator, fully compatible with Legris P32 series of pneumatic air preparation equipment. Lightweight aluminium construction and featuring fingertip ratchet control for precision oil drip rate adjustment.
Modular design with integrated ports
Robust & lightweight aluminium construction
Proportional Oil Delivery over a wide range of air flows
One hand operation for easy cartridge removal
Positive bayonet latch to ensure correct & safe fitting
Plastic & metal bowl options
P32 Series - Next Generation
Related links
- Parker 3/8 in Pneumatic Air Lubricator 17 bar, P32 Series
- Parker 1/4 in Pneumatic Air Lubricator 17 bar, P31 Series
- Norgren 1/2 in Pneumatic Air Lubricator 17 bar, L64 Series
- Parker 3/4 in Pneumatic Air Lubricator 17 bar, P33 Series
- Norgren Pneumatic Air Lubricator 17 bar, Olympian Plus Series
- Norgren G 1 L64 Series
- Norgren G 1 L68 Series
- Norgren 1/4 in Pneumatic Air Lubricator 17 bar, L82 Series
