Login / Register to access your benefits
Recently searched

    Festo Rod Lever 2/2 Pneumatic Manual Control Valve VZBE Series, 1/2, 4745224

    Subtotal (1 unit)**

    €305.00

    (exc. VAT)

    €375.15

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 +€305.00

    **price indicative

    RS Stock No.:
    203-5978
    Mfr. Part No.:
    VZBE-21/2-T-63-D-2-M-V15V16
    Manufacturer:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Festo

    Control Mechanism

    Rod Lever

    Function

    2/2

    Thread Size

    1/2

    Thread Standard

    NPT

    Manufacturer Series

    VZBE

    Maximum Operating Pressure

    8bar

    Minimum Operating Temperature

    -5°C

    Maximum Operating Temperature

    +50°C

    Model Number p

    4745224

    Related links