Legris Toggle Lever 3/2 Pneumatic Manual Control Valve 7800 Series, G 1/4, 1/4in, III B
- RS Stock No.:
- 398-5471
- Mfr. Part No.:
- 7800 06 13
- Manufacturer:
- Legris
Bulk discount available
Subtotal (1 unit)**
€64.11
(exc. VAT)
€78.86
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €64.11 |
5 - 9 | €62.18 |
10 + | €60.18 |
**price indicative
- RS Stock No.:
- 398-5471
- Mfr. Part No.:
- 7800 06 13
- Manufacturer:
- Legris
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Legris | |
Control Mechanism | Toggle Lever | |
Connection Port Thread | G 1/4 | |
Function | 3/2 | |
Thread Size | 1/4in | |
Thread Standard | G | |
Manufacturer Series | 7800 | |
Maximum Operating Pressure | 10 bar | |
Body Material | Brass, Nylon | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +80°C | |
Number of Ports | 3/2 | |
Model Number p | III B | |
Select all | ||
---|---|---|
Manufacturer Legris | ||
Control Mechanism Toggle Lever | ||
Connection Port Thread G 1/4 | ||
Function 3/2 | ||
Thread Size 1/4in | ||
Thread Standard G | ||
Manufacturer Series 7800 | ||
Maximum Operating Pressure 10 bar | ||
Body Material Brass, Nylon | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +80°C | ||
Number of Ports 3/2 | ||
Model Number p III B | ||
Related links
- Legris Toggle Lever 3/2 Pneumatic Manual Control Valve 7800 Series...
- Legris Toggle Lever 3/2 Pneumatic Manual Control Valve 7800 Series...
- Legris Toggle Lever 3/2 Pneumatic Manual Control Valve 7801 Series...
- Legris Toggle Lever 3/2 Pneumatic Manual Control Valve 7801 Series...
- SMC Toggle Lever 5/2 Pneumatic Manual Control Valve VFM300 Series...
- Legris Standard Lever Pneumatic Relay Pneumatic Manual Control...
- SMC Toggle Lever 3/2 Pneumatic Manual Control Valve VM400 Series...
- Parker Lever 3/2 Pneumatic Manual Control Valve B53 Series 1/4in, III B