- RS Stock No.:
- 722-564
- Mfr. Part No.:
- S/520
- Manufacturer:
- Norgren
8 In stock for delivery within 2 working days
Added
Price Each
€41.42
(exc. VAT)
€50.95
(inc. VAT)
Units | Per unit |
1 - 4 | €41.42 |
5 - 9 | €40.14 |
10 + | €38.81 |
- RS Stock No.:
- 722-564
- Mfr. Part No.:
- S/520
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
IMI Norgren Brass Non-Return Valve, 16 Bar Maximum Operating Pressure, G1/8 Female Threaded Connections - S/520 Series - S/520
Add an extra layer of protection to your air supply with this valve from IMI Norgren. As it's a non-return valve, it allows the free flow of air in one direction and prevents it from flowing back. This helps to keep your pneumatic system working safely and efficiently. Threaded G1/8 ports at either end of the valve make it straightforward to fit onto pipelines. Working with pressures between 0.3 and 16 bar, this device can handle both high-pressure and low-pressure operations.
Features & Benefits
Wide operating temperature of -20°C to +80°C for use in harsh conditions
Brass body makes it strong and durable for use in heavy-duty applications
Suitable for lubricated air supplies so compatible with pneumatic systems that contain moving parts
Nitrile rubber seals offer long-lasting protection against air pressure leaks
Brass body makes it strong and durable for use in heavy-duty applications
Suitable for lubricated air supplies so compatible with pneumatic systems that contain moving parts
Nitrile rubber seals offer long-lasting protection against air pressure leaks
Applications
Packaging and bottling systems
Robotics
Automotive manufacturing
Construction industry
Robotics
Automotive manufacturing
Construction industry
What's the cracking pressure of this non-return valve?
The cracking pressure of this non-return valve is less than 0.1 bar, which means it detects even slight changes in pressure and activates quickly.
Specifications
Attribute | Value |
---|---|
Inlet Connection Type | Threaded |
Threaded Inlet Connection | G 1/8 Female |
Outlet Connection Type | Threaded |
Manufacturer Series | S/520 |
Threaded Outlet Connection | G 1/8 Female |
Cracking Pressure | <0.1bar |
Threaded Inlet Gender | Female |
Minimum Operating Pressure | 0.3bar |
Maximum Operating Pressure | 16 bar |
Maximum Operating Temperature | +80°C |
Threaded Outlet Gender | Female |
Threaded Inlet Thread Size | 1/8in |
Threaded Outlet Thread Size | 1/8in |
Threaded Inlet Thread Standard | G |
Threaded Outlet Thread Standard | G |
Operating Pressure Range | 0.3 to 16bar |
Body Material | Brass |
Minimum Operating Temperature | -20°C |