- RS Stock No.:
- 202-3590
- Mfr. Part No.:
- HAB-1/8
- Manufacturer:
- Festo
7 In stock for delivery within 2 working days
Added
Price Each
€22.75
(exc. VAT)
€27.98
(inc. VAT)
Units | Per unit |
1 + | €22.75 |
- RS Stock No.:
- 202-3590
- Mfr. Part No.:
- HAB-1/8
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Non-Return Valve, G1/8 Pneumatic Inlet and Outlet Connections, 165L/min Nominal Flow Rate - HAB-1/8
Keep the airflow in your pneumatic system in check using this non-return valve from Festo. It lets the air travel in a single direction and stops it from flowing back the other way. Thanks to threaded connections on its inlet and outlet sides, mounting this piece of kit to the ports in your machinery is a breeze. You can lubricate this valve to keep wear and tear from taking a toll on your equipment.
Features & Benefits
Operating pressure range between 1 and 10 bar for safe use in low-pressure environments
Can be assembled in any position for flexible setup
Nominal size of 4.1mm to fit into small machine components
Can be assembled in any position for flexible setup
Nominal size of 4.1mm to fit into small machine components
Applications
Food production and packaging
Chemical plants
Water treatment facilities
Hydraulic equipment
Chemical plants
Water treatment facilities
Hydraulic equipment
What's the operating temperature rating of this valve?
This valve has a broad operating temperature range between -20°C and +80°C, meaning it can take the heat in challenging conditions.
What material is this non-return valve made from?
This valve is made from an anodised wrought aluminium alloy that offers resistance to corrosion and heat, making it a durable choice for harsh industrial environments.
Specifications
Attribute | Value |
---|---|
Inlet Connection Type | Threaded |
Threaded Inlet Connection | G 1/8 Male |
Outlet Connection Type | Threaded |
Manufacturer Series | B |
Threaded Outlet Connection | G 1/8 Female |
Threaded Inlet Gender | Female |
Minimum Operating Pressure | 0bar |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +80°C |
Threaded Outlet Gender | Female |
Threaded Inlet Thread Size | 1/8 in |
Operating Pressure Range | 10bar |
Threaded Outlet Thread Standard | G |
Threaded Inlet Thread Standard | G |
Minimum Operating Temperature | -20°C |
Body Material | Aluminium Alloy |
Threaded Outlet Thread Size | 1/8 in |
Standards Met | RoHS Compliant |
- RS Stock No.:
- 202-3590
- Mfr. Part No.:
- HAB-1/8
- Manufacturer:
- Festo