- RS Stock No.:
- 703-6255
- Mfr. Part No.:
- 0821200008
- Manufacturer:
- EMERSON – AVENTICS
4 Within 2 working day(s) (EU stock)
22 Within 2 working day(s) (EU stock)
Added
Price Each
€36.48
(exc. VAT)
€44.87
(inc. VAT)
Units | Per unit |
1 - 4 | €36.48 |
5 - 9 | €35.39 |
10 + | €34.22 |
- RS Stock No.:
- 703-6255
- Mfr. Part No.:
- 0821200008
- Manufacturer:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
CC01 Speed Controller in - line
Unidirectional in-line valve allowing speed control of cylinders with free flow in one direction and adjustable flow in the other
Unidirectional Flow regulation
In-line, panel or bulhead mount
In-line, panel or bulhead mount
Flow Regulators & Restrictors - Bosch
Specifications
Attribute | Value |
---|---|
Inlet Connection Type | Threaded |
Threaded Inlet Connection | G 1/8 Female |
Outlet Connection Type | Threaded |
Manufacturer Series | CC01 |
Threaded Outlet Connection | G 1/8 Female |
Threaded Inlet Gender | Female |
Minimum Operating Pressure | 0.5bar |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +80°C |
Threaded Outlet Gender | Female |
Threaded Inlet Thread Size | 1/8in |
Threaded Outlet Thread Size | 1/8in |
Threaded Inlet Thread Standard | G |
Operating Pressure Range | 0.5 to 10bar |
Minimum Operating Temperature | 0°C |
Threaded Outlet Thread Standard | G |
- RS Stock No.:
- 703-6255
- Mfr. Part No.:
- 0821200008
- Manufacturer:
- EMERSON – AVENTICS