SMC Double Acting Cylinder - Cylinder Series C85, 25mm Bore, 125mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 270-2746
- Mfr. Part No.:
- CD85KN25-125-B
- Manufacturer:
- SMC
Subtotal (1 unit)**
€95.97
(exc. VAT)
€118.04
(inc. VAT)
Temporarily out of stock - back order for despatch 23-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €95.97 |
**price indicative
- RS Stock No.:
- 270-2746
- Mfr. Part No.:
- CD85KN25-125-B
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SMC | |
Stroke | 125mm | |
Bore | 25mm | |
Action | Double | |
Manufacturer Series | C85 | |
Model Number p | Cylinder Series C85 | |
Select all | ||
---|---|---|
Manufacturer SMC | ||
Stroke 125mm | ||
Bore 25mm | ||
Action Double | ||
Manufacturer Series C85 | ||
Model Number p Cylinder Series C85 | ||
Related links
- SMC Double Acting Cylinder - Cylinder Series C85 100mm Stroke Double Acting
- SMC Double Acting Cylinder - Cylinder Series C85 160mm Stroke Double Acting
- SMC Double Acting Cylinder - C85 Series 125mm Stroke Double Acting
- SMC Pneumatic Cylinder - Cylinder Series C85 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 12mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 16mm Bore C85 Series, Double Acting
- SMC Pneumatic Cylinder - Cylinder Series C85 50mm Stroke Single Acting