Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- RS Stock No.:
- 855-401
- Mfr. Part No.:
- NS6D42006
- Manufacturer:
- Colder Products
Image representative of range
Subtotal (1 unit)*
€56.08
(exc. VAT)
€68.98
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.08 |
*price indicative
- RS Stock No.:
- 855-401
- Mfr. Part No.:
- NS6D42006
- Manufacturer:
- Colder Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 3/8 in | |
| Series | NS6 | |
| Sub Type | Connector | |
| Hose Barb Connection | 0.375in | |
| Material | Glass Reinforced Polypropylene | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Pressure | 8.3 bar | |
| Maximum Operating Temperature | 160°F | |
| Select all | ||
|---|---|---|
Brand Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 3/8 in | ||
Series NS6 | ||
Sub Type Connector | ||
Hose Barb Connection 0.375in | ||
Material Glass Reinforced Polypropylene | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Pressure 8.3 bar | ||
Maximum Operating Temperature 160°F | ||
- COO (Country of Origin):
- US
The Colder Products panel mount coupling is designed for secure fluid connection in various applications. Its Durable construction and non-spill mechanism ensure safety and efficiency in handling media.
Non-spill design prevents leakage during disconnection, enhancing safety
Made with glass-filled polypropylene, offering durability and chemical compatibility
Soft-touch overmold ensures a comfortable handling experience
One-hand connection and disconnection facilitated by a CPC thumb latch
Available in diverse colour options for media line differentiation
Related links
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 3.2mm Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.25in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products Chrome Plated Brass Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.375in Connector
