Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- RS Stock No.:
- 855-402
- Mfr. Part No.:
- NS6D42008
- Manufacturer:
- Colder Products
Subtotal (1 unit)*
€53.48
(exc. VAT)
€65.78
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.48 |
*price indicative
- RS Stock No.:
- 855-402
- Mfr. Part No.:
- NS6D42008
- Manufacturer:
- Colder Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 1/2 in | |
| Series | NS6 | |
| Sub Type | Connector | |
| Hose Barb Connection | 0.5in | |
| Material | Glass Reinforced Polypropylene | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Temperature | 160°F | |
| Maximum Operating Pressure | 8.3 bar | |
| Select all | ||
|---|---|---|
Brand Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 1/2 in | ||
Series NS6 | ||
Sub Type Connector | ||
Hose Barb Connection 0.5in | ||
Material Glass Reinforced Polypropylene | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Temperature 160°F | ||
Maximum Operating Pressure 8.3 bar | ||
- COO (Country of Origin):
- US
The Colder Products panel mount coupling insert offers a reliable connection for fluid transfer applications, designed to minimise leaks and ensure optimal performance under pressure. Its innovative design enhances ease of use and durability.
Non-spill design allows for disconnection under pressure without compromising safety
Constructed from glass-filled polypropylene, providing durability and chemical compatibility
Compact size ensures easy installation in tight spaces
Enhanced grip provided by the thumb latch for efficient one-handed operation
Related links
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 3.2mm Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.25in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 9.5mm Connector
