Colder Products ABS Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector

Subtotal (1 unit)*

€26.48

(exc. VAT)

€32.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.48

*price indicative

RS Stock No.:
855-409
Mfr. Part No.:
SMFPMD02
Manufacturer:
Colder Products
Find similar products by selecting one or more attributes.
Select all

Brand

Colder Products

Product Type

Pneumatic Quick Connect Coupling hose Connector

Thread Size

1/8 in

Series

SMF

Sub Type

Connector

Hose Barb Connection

0.125in

Material

ABS

Minimum Operating Temperature

-40°F

Maximum Operating Pressure

6.9 bar

Maximum Operating Temperature

160°F

COO (Country of Origin):
US
The Colder Products panel mount hose barb is designed for consistent fluid connection, ensuring secure and reliable performance in various applications. Its robust structure makes it suitable for diverse environments while maintaining optimal flow control.

Twist-to-connect design prevents accidental disconnections

Free coupling rotation eliminates kinked tubing

Quarter turn latch clicks when connected, preventing over-torquing damage

Constructed from Durable acetal for longevity in demanding settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy