EMERSON – AVENTICS Pneumatic Regulator -, G 1/4 0 bar MU1, 821302047
- RS Stock No.:
- 299-185
- Mfr. Part No.:
- 0821302047
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€87.17
(exc. VAT)
€107.22
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.17 |
*price indicative
- RS Stock No.:
- 299-185
- Mfr. Part No.:
- 0821302047
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Pneumatic Regulator | |
| Series | MU1 | |
| Outlet Size | G 1/4 | |
| Material | Die Cast Zinc | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0bar | |
| Model Number | 821302047 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Pneumatic Regulator | ||
Series MU1 | ||
Outlet Size G 1/4 | ||
Material Die Cast Zinc | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0bar | ||
Model Number 821302047 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Pressure relief valve Series MU1 components are ideal for applications in harsh environments. They feature large thread connections to ensure a high compressed air flow rate and provide reliable filtration, regulation, and lubrication.
Working pressure Minimum 0 bar
Working pressure max 10 bar
Regulation range Minimum 0.4 bar
Regulation range Maximum 6 bar
Related links
- EMERSON – AVENTICS Regulator - 821302031
- EMERSON – AVENTICS Regulator - 821302445
- EMERSON – AVENTICS Regulator - 821302426
- EMERSON – AVENTICS Regulator - 821302026
- EMERSON – AVENTICS Regulator - 821302429
- EMERSON – AVENTICS Regulator - 821302449
- EMERSON – AVENTICS Regulator - 821302425
- EMERSON – AVENTICS Regulator - 821302448
