EMERSON – AVENTICS 1 in Air Regulator - 12 bar, R412010481, 1/4 in G 380L/min, G, Rc, NPT PR2-RGP
- RS Stock No.:
- 299-209
- Mfr. Part No.:
- R412010481
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€439.94
(exc. VAT)
€541.13
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €439.94 |
*price indicative
- RS Stock No.:
- 299-209
- Mfr. Part No.:
- R412010481
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Port Size | 1 in | |
| Product Type | Air Regulator | |
| Connection Thread Standard | G, Rc, NPT | |
| Series | PR2-RGP | |
| Pressure Gauge Port Size | 1/4 in G | |
| Maximum Flow Rate | 380L/min | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS Exempt | |
| Model Number | R412010481 | |
| Pressure Setting Range | 0.1 bar → 8 bar | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Port Size 1 in | ||
Product Type Air Regulator | ||
Connection Thread Standard G, Rc, NPT | ||
Series PR2-RGP | ||
Pressure Gauge Port Size 1/4 in G | ||
Maximum Flow Rate 380L/min | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS Exempt | ||
Model Number R412010481 | ||
Pressure Setting Range 0.1 bar → 8 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Precision pressure regulator is designed for applications requiring fast responses to even the slightest fluctuation in compressed air. These pressure regulators can be adjusted precisely and serve as an alternative to electronic pressure regulators. They are used to achieve extremely accurate pressure control, independent of pilot pressure and flow rate. This series offers high performance, flexibility, and increased reliability.
Minimum regulation range 0.1 bar
Maximum regulation range 8 bar
Minimum working pressure 0.5 bar
Maximum working pressure 12 bar
Related links
- EMERSON – AVENTICS G 1/4 Air Regulator - 12 bar 1/4 in G 480L/min NPT, G PR2-RGP
- EMERSON – AVENTICS G 1/4 Air Regulator - 16 bar 1/4 in G 380L/min NPT, G PR1-RGP
- EMERSON – AVENTICS G 1/4 Air Regulator - 12 bar 1/4 in G 1000L/min Rc, NPT AS1-RGS
- EMERSON – AVENTICS G 1/4 Air Regulator - 12 bar 1/4 in G 1000L/min NPT, G AS1-RGS
- EMERSON – AVENTICS G 1/4 Air Regulator - 12 bar 1/4 in G 5000L/min NPT, G MU1-RGS
- EMERSON – AVENTICS G 1/4 Air Regulator - 12 bar 1/4 in G 1000L/min NPT, G AS1-RGS
- EMERSON – AVENTICS G 1/4 Air Regulator - 12 bar 1/4 in G 1000L/min NPT, Rc AS1-RGS
- EMERSON – AVENTICS G 1/4 Air Regulator - 12 bar 1/4 in G 1000L/min NPT, Rc AS1-RGS
