EMERSON – AVENTICS G 1/4 Air Regulator - 12 bar, R412010558, 1/4 in G 1000L/min, G, Rc, NPT AS1-RGS
- RS Stock No.:
- 299-260
- Mfr. Part No.:
- R412010558
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€57.55
(exc. VAT)
€70.79
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.55 |
*price indicative
- RS Stock No.:
- 299-260
- Mfr. Part No.:
- R412010558
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Air Regulator | |
| Port Size | G 1/4 | |
| Connection Thread Standard | G, Rc, NPT | |
| Series | AS1-RGS | |
| Pressure Gauge Port Size | 1/4 in G | |
| Maximum Flow Rate | 1000L/min | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ATEX and CUTR (optional) | |
| Pressure Setting Range | -0.1 bar → 12 bar | |
| Model Number | R412010558 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Air Regulator | ||
Port Size G 1/4 | ||
Connection Thread Standard G, Rc, NPT | ||
Series AS1-RGS | ||
Pressure Gauge Port Size 1/4 in G | ||
Maximum Flow Rate 1000L/min | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ATEX and CUTR (optional) | ||
Pressure Setting Range -0.1 bar → 12 bar | ||
Model Number R412010558 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics pressure regulator Series AS1 RGS is a modular and versatile maintenance unit for universal application. It offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.
Regulation range Minimum 0.1 bar
Regulation range Maximum 1 bar
Working pressure Minimum 0.1 bar
Related links
- EMERSON – AVENTICS G 1/4 Air Regulator - 12 bar 1/4 in G 1000L/min G, NPT AS1-RGS
- EMERSON – AVENTICS G 1/4 Air Regulator - 12 bar 1/4 in G 1000L/min G, NPT AS1-RGS
- EMERSON – AVENTICS 1/4 in G Air Regulator - 10 bar 1/4 in G 1000L/min Rc, NPT AS1-RGS
- EMERSON – AVENTICS G 1/4 Air Regulator - 12 bar 1/4 in G 1000L/min NPT, G AS1-RGS
- EMERSON – AVENTICS G 1/4 Air Regulator - 12 bar 1/4 in G 1000L/min NPT, G AS1-RGS
- EMERSON – AVENTICS G 1/4 Air Regulator - 12 bar 1/4 in G 1000L/min NPT, Rc AS1-RGS
- EMERSON – AVENTICS G 1/4 Air Regulator - 12 bar 1/4 in G 1000L/min NPT, Rc AS1-RGS
- EMERSON – AVENTICS 1/4 in G Air Regulator - 10 bar 1/4 in G 1000L/min G, Rc AS1-RGS-G014-GAI-100-DS
