EMERSON – AVENTICS G 1/4 Air Regulator - 12 bar, R412014644, 1/4 in G 1000L/min, Rc, G, NPT AS1-RGS
- RS Stock No.:
- 299-456
- Mfr. Part No.:
- R412014644
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€158.64
(exc. VAT)
€195.13
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.64 |
*price indicative
- RS Stock No.:
- 299-456
- Mfr. Part No.:
- R412014644
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Port Size | G 1/4 | |
| Product Type | Air Regulator | |
| Connection Thread Standard | Rc, G, NPT | |
| Series | AS1-RGS | |
| Pressure Gauge Port Size | 1/4 in G | |
| Maximum Flow Rate | 1000L/min | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS Status: Exempt, ATEX and CUTR | |
| Pressure Setting Range | -0.5 bar → 12 bar | |
| Model Number | R412014644 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Port Size G 1/4 | ||
Product Type Air Regulator | ||
Connection Thread Standard Rc, G, NPT | ||
Series AS1-RGS | ||
Pressure Gauge Port Size 1/4 in G | ||
Maximum Flow Rate 1000L/min | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS Status: Exempt, ATEX and CUTR | ||
Pressure Setting Range -0.5 bar → 12 bar | ||
Model Number R412014644 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Filter pressure regulator, Series AS1-FRE is a modular versatile maintenance unit designed for universal applications. This Series features compact dimensions and is highly efficient lightweight and easy to use. The Aventics Series AS ensures reliability safety and efficiency with simplified assembly and maintenance efforts.
Regulation range Minimum 0.5 bar
Regulation range Maximum 10 bar
Working pressure Minimum 0.5 bar
Working pressure max 12 bar
Related links
- EMERSON – AVENTICS G 1/4 Air Regulator - 12 bar 1/4 in G 1000L/min G, NPT AS1-RGS
- EMERSON – AVENTICS G 1/4 Air Regulator - 12 bar 1/4 in G 1000L/min NPT, G AS1-RGS
- EMERSON – AVENTICS G 1/4 Air Regulator - 12 bar 1/4 in G 1000L/min NPT, G AS1-RGS
- EMERSON – AVENTICS G 1/4 Air Regulator - 12 bar 1/4 in G 1000L/min Rc, NPT AS1-RGS
- EMERSON – AVENTICS G 1/4 Air Regulator - 12 bar 1/4 in G 1000L/min NPT, Rc AS1-RGS
- EMERSON – AVENTICS G 1/4 Air Regulator - 12 bar 1/4 in G 1000L/min NPT, Rc AS1-RGS
- EMERSON – AVENTICS 1/4 in G Air Regulator - 10 bar 1/4 in G 1000L/min Rc, NPT AS1-RGS
- EMERSON – AVENTICS 1/4 in G Air Regulator - 10 bar 1/4 in G 1000L/min G, Rc AS1-RGS-G014-GAI-100-DS
