EMERSON – AVENTICS 1/4 in G Regulator - 4 bar, R412014633 1000L/min AS1-RGS
- RS Stock No.:
- 299-278
- Mfr. Part No.:
- R412014633
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€53.66
(exc. VAT)
€66.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.66 |
*price indicative
- RS Stock No.:
- 299-278
- Mfr. Part No.:
- R412014633
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Port Size | 1/4 in G | |
| Product Type | Regulator | |
| Series | AS1-RGS | |
| Body Material | Polyamide | |
| Overall Length | 43mm | |
| Maximum Flow Rate | 1000L/min | |
| Maximum Operating Pressure | 4 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Overall Height | 87.8mm | |
| Model Number | R412014633 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Port Size 1/4 in G | ||
Product Type Regulator | ||
Series AS1-RGS | ||
Body Material Polyamide | ||
Overall Length 43mm | ||
Maximum Flow Rate 1000L/min | ||
Maximum Operating Pressure 4 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Overall Height 87.8mm | ||
Model Number R412014633 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Pressure regulator, Series AS1-RGS is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.
Regulation range Minimum 0.2 bar
Regulation range Maximum 4 bar
Working pressure Minimum 0.2 bar
Working pressure max 12 bar
Related links
- EMERSON – AVENTICS 1/4 in G Regulator - 4 bar, R412014627 1000L/min AS1-RGS
- EMERSON – AVENTICS 1/4 in G Regulator - 10 bar, R412014713 1000L/min AS1-RGS
- EMERSON – AVENTICS 1/4 in G Regulator - 10 bar 1/4 in G 1000L/min G, Rc AS1-RGS-G014-GAI-100-DS
- EMERSON – AVENTICS 1/4 in G Regulator - 10 bar 1/4 in G 1000L/min Rc, NPT AS1-RGS
- EMERSON – AVENTICS 1/4 in G Regulator - 8 bar 1/4 in G 1000L/min G, Rc AS1-RGS-G014-GAI-080-DS
- EMERSON – AVENTICS 0.25 in Regulator - 12 bar 1/4 in G 1000L/min NPT, Rc AS1-RGS
- EMERSON – AVENTICS 0.25 in Regulator - 12 bar 1/4 in G 1000L/min G, NPT AS1-RGS
- EMERSON – AVENTICS 0.25 in Regulator - 12 bar 1/4 in G 1000L/min NPT, G AS1-RGS
