EMERSON – AVENTICS 1/4 in G Regulator - 10 bar, R412014713 1000L/min AS1-RGS
- RS Stock No.:
- 299-470
- Mfr. Part No.:
- R412014713
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€53.66
(exc. VAT)
€66.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.66 |
*price indicative
- RS Stock No.:
- 299-470
- Mfr. Part No.:
- R412014713
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Regulator | |
| Port Size | 1/4 in G | |
| Series | AS1-RGS | |
| Overall Length | 43mm | |
| Body Material | Polyamide | |
| Maximum Flow Rate | 1000L/min | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 87.8mm | |
| Standards/Approvals | No | |
| Model Number | R412014713 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Regulator | ||
Port Size 1/4 in G | ||
Series AS1-RGS | ||
Overall Length 43mm | ||
Body Material Polyamide | ||
Maximum Flow Rate 1000L/min | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 87.8mm | ||
Standards/Approvals No | ||
Model Number R412014713 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Pressure regulator Series AS1 is a modular and versatile maintenance unit designed for universal applications. This series features compact dimensions, high efficiency, lightweight construction, and user-friendly design. It ensures reliability, safety, and efficiency while simplifying assembly and maintenance efforts.
Regulation range Minimum 0.5 bar
Regulation range Maximum 10 bar
Working pressure Minimum 0.5 bar
Working pressure max 12 bar
Related links
- EMERSON – AVENTICS 1/4 in G Regulator - 4 bar, R412014633 1000L/min AS1-RGS
- EMERSON – AVENTICS 1/4 in G Regulator - 4 bar, R412014627 1000L/min AS1-RGS
- EMERSON – AVENTICS 1/4 in G Regulator - 10 bar 1/4 in G 1000L/min Rc, NPT AS1-RGS
- EMERSON – AVENTICS 1/4 in G Regulator - 10 bar 1/4 in G 1000L/min G, Rc AS1-RGS-G014-GAI-100-DS
- EMERSON – AVENTICS 1/4 in G Regulator - 8 bar 1/4 in G 1000L/min G, Rc AS1-RGS-G014-GAI-080-DS
- EMERSON – AVENTICS 0.25 in Regulator - 12 bar 1/4 in G 1000L/min G, NPT AS1-RGS
- EMERSON – AVENTICS 0.25 in Regulator - 12 bar 1/4 in G 1000L/min NPT, G AS1-RGS
- EMERSON – AVENTICS 0.25 in Regulator - 12 bar 1/4 in G 1000L/min NPT, Rc AS1-RGS
