EMERSON – AVENTICS 0.375 in Air Regulator - 16 bar, R412006118, 1/4 in G 2700L/min, NPT, Rc, G AS2-RGS
- RS Stock No.:
- 299-303
- Mfr. Part No.:
- R412006118
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€78.38
(exc. VAT)
€96.41
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.38 |
*price indicative
- RS Stock No.:
- 299-303
- Mfr. Part No.:
- R412006118
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Air Regulator | |
| Port Size | 0.375 in | |
| Connection Thread Standard | NPT, Rc, G | |
| Series | AS2-RGS | |
| Pressure Gauge Port Size | 1/4 in G | |
| Maximum Flow Rate | 2700L/min | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ATEX and CUTR, RoHS Status: Exempt, ISO 14743 | |
| Pressure Setting Range | 0.5 bar → 16 bar | |
| Model Number | R412006118 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Air Regulator | ||
Port Size 0.375 in | ||
Connection Thread Standard NPT, Rc, G | ||
Series AS2-RGS | ||
Pressure Gauge Port Size 1/4 in G | ||
Maximum Flow Rate 2700L/min | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ATEX and CUTR, RoHS Status: Exempt, ISO 14743 | ||
Pressure Setting Range 0.5 bar → 16 bar | ||
Model Number R412006118 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Pressure regulator, Series AS2-RGS is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.
Minimum regulation range 0.5 bar
Maximum regulation range 8 bar
Minimum working pressure 0.5 bar
Maximum working pressure 16 bar
Related links
- EMERSON – AVENTICS 0.375 in Air Regulator - 16 bar 1/4 in G 2700L/min Rc, G AS2-RGS
- EMERSON – AVENTICS 3/8 in G Air Regulator - 16 bar 1/4 in G 2700L/min Rc, G AS2-RGS
- EMERSON – AVENTICS 0.375 in Air Regulator - 16 bar 1/4 in G 2700L/min G, Rc AS2-RGS
- EMERSON – AVENTICS 0.375 in Air Regulator - 16 bar 1/4 in G 2700L/min G, Rc AS2-RGS
- EMERSON – AVENTICS 3/8 in G Air Regulator - 8 bar 1/4 in G 2700L/min Rc, G AS2-RGS-G038-GAN-080-DS
- EMERSON – AVENTICS 0.375 in Air Regulator - 16 bar 1/4 in G 2700L/min G, NPT AS2-RGP
- EMERSON – AVENTICS G 1/4 Air Regulator - 16 bar 1/4 in G 2200L/min Rc, G AS2-RGS
- EMERSON – AVENTICS G 1/4 Air Regulator - 16 bar 1/4 in G 2200L/min Rc, G AS2-RGS
