EMERSON – AVENTICS 3/8 in G Air Regulator - 16 bar, R412006123, 1/4 in G 2700L/min, NPT, Rc, G AS2-RGS
- RS Stock No.:
- 315-798
- Mfr. Part No.:
- R412006123
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€94.12
(exc. VAT)
€115.77
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.12 |
*price indicative
- RS Stock No.:
- 315-798
- Mfr. Part No.:
- R412006123
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Port Size | 3/8 in G | |
| Product Type | Air Regulator | |
| Connection Thread Standard | NPT, Rc, G | |
| Series | AS2-RGS | |
| Pressure Gauge Port Size | 1/4 in G | |
| Maximum Flow Rate | 2700L/min | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ATEX and CUTR, RoHS Status: Exempt, ISO 14743 | |
| Pressure Setting Range | 0.5 bar → 16 bar | |
| Model Number | R412006123 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Port Size 3/8 in G | ||
Product Type Air Regulator | ||
Connection Thread Standard NPT, Rc, G | ||
Series AS2-RGS | ||
Pressure Gauge Port Size 1/4 in G | ||
Maximum Flow Rate 2700L/min | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ATEX and CUTR, RoHS Status: Exempt, ISO 14743 | ||
Pressure Setting Range 0.5 bar → 16 bar | ||
Model Number R412006123 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Pressure regulator from AS2 Series is a modular, versatile maintenance unit for universal application. This Series offers compact dimensions, is highly efficient, lightweight and easy to use. The AS2 Series guarantees reliability, safety and efficiency with a simplified assembly and maintenance efforts.
Compact dimensions save space
Reduced energy consumption
Reliable and safe due to dedicated safety components
Simple assembly and low maintenance efforts
Related links
- EMERSON – AVENTICS 0.375 in Air Regulator - 16 bar 1/4 in G 2700L/min Rc, G AS2-RGS
- EMERSON – AVENTICS 3/8 in G Air Regulator - 8 bar 1/4 in G 2700L/min Rc, G AS2-RGS-G038-GAN-080-DS
- EMERSON – AVENTICS 0.375 in Air Regulator - 16 bar 1/4 in G 2700L/min Rc, G AS2-RGS
- EMERSON – AVENTICS 0.375 in Air Regulator - 16 bar 1/4 in G 2700L/min G, Rc AS2-RGS
- EMERSON – AVENTICS 0.375 in Air Regulator - 16 bar 1/4 in G 2700L/min G, Rc AS2-RGS
- EMERSON – AVENTICS 3/8 in G Air Regulator - 10 bar 1/4 in G 2700L/min NPT, Rc AS2-RGS
- EMERSON – AVENTICS G 1/4 Air Regulator - 16 bar 1/4 in G 2200L/min Rc, G AS2-RGS
- EMERSON – AVENTICS G 1/4 Air Regulator - 16 bar 1/4 in G 2200L/min Rc, G AS2-RGS
