EMERSON – AVENTICS G 1 1/4 Air Regulator - 10 bar, R412006575 16500L/min MU1-RGS
- RS Stock No.:
- 299-426
- Mfr. Part No.:
- R412006575
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€1,212.92
(exc. VAT)
€1,491.89
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,212.92 |
*price indicative
- RS Stock No.:
- 299-426
- Mfr. Part No.:
- R412006575
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Port Size | G 1 1/4 | |
| Product Type | Air Regulator | |
| Series | MU1-RGS | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 16500L/min | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 225mm | |
| Overall Width | 118.5mm | |
| Standards/Approvals | No | |
| Model Number | R412006575 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Port Size G 1 1/4 | ||
Product Type Air Regulator | ||
Series MU1-RGS | ||
Body Material Aluminium | ||
Maximum Flow Rate 16500L/min | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 225mm | ||
Overall Width 118.5mm | ||
Standards/Approvals No | ||
Model Number R412006575 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Pressure regulator, Series MU1-RGS is designed for harsh environments, featuring large thread connections to ensure a high compressed air flow rate. It provides reliable filtration, regulation, and lubrication for optimal performance.
Regulation range Minimum 0.5 bar
Regulation range Maximum 10 bar
Working pressure Minimum 0.5 bar
Working pressure max 25 bar
Related links
- EMERSON – AVENTICS G 1/4 Air Regulator - 35 bar 1/4 in G 1000L/min MU1-RGS
- EMERSON – AVENTICS G 1/4 Air Regulator - 12 bar 1/4 in G 5000L/min NPT, G MU1-RGS
- EMERSON – AVENTICS 1.25 in Air Regulator - 25 bar G 1-1/2 in 16500L/min NPT, Rc MU1-RGS
- EMERSON – AVENTICS 1/4 in G Air Regulator - 10 bar 1/4 in G 1000L/min G, Rc AS1-RGS-G014-GAI-100-DS
- EMERSON – AVENTICS 3/8 in G Air Regulator - 10 bar 1/4 in G 2700L/min NPT, Rc AS2-RGS
- EMERSON – AVENTICS 2 in Air Regulator - 16 bar, R412006578 50000L/min MU1-RGS
- EMERSON – AVENTICS 2 in Air Regulator - 16 bar, R412004371 5000L/min MU1-RGS
- EMERSON – AVENTICS 1 in Air Regulator - 16 bar 1/4 in G 16500L/min AS5-RGS
