EMERSON – AVENTICS 2 in Air Regulator - 16 bar, R412004371 5000L/min MU1-RGS
- RS Stock No.:
- 299-420
- Mfr. Part No.:
- R412004371
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€321.96
(exc. VAT)
€396.01
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €321.96 |
*price indicative
- RS Stock No.:
- 299-420
- Mfr. Part No.:
- R412004371
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Air Regulator | |
| Port Size | 2 in | |
| Series | MU1-RGS | |
| Body Material | Zinc | |
| Overall Length | 162mm | |
| Maximum Flow Rate | 5000L/min | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Overall Width | 82mm | |
| Standards/Approvals | No | |
| Model Number | R412004371 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Air Regulator | ||
Port Size 2 in | ||
Series MU1-RGS | ||
Body Material Zinc | ||
Overall Length 162mm | ||
Maximum Flow Rate 5000L/min | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Overall Width 82mm | ||
Standards/Approvals No | ||
Model Number R412004371 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Pressure Regulator Series MU1-RGS is designed for harsh environments, featuring large thread connections to ensure a high compressed air flow rate. It provides reliable filtration, regulation, and lubrication for optimal performance.
Regulation range Minimum 0.5 bar
Regulation range Maximum 16 bar
Working pressure Minimum 0.5 bar
Working pressure max 30 bar
Related links
- EMERSON – AVENTICS 2 in Air Regulator - 16 bar, R412006578 50000L/min MU1-RGS
- EMERSON – AVENTICS G 1 1/4 Air Regulator - 10 bar, R412006575 16500L/min MU1-RGS
- EMERSON – AVENTICS G 1/4 Air Regulator - 35 bar 1/4 in G 1000L/min MU1-RGS
- EMERSON – AVENTICS G 1/4 Air Regulator - 12 bar 1/4 in G 5000L/min NPT, G MU1-RGS
- EMERSON – AVENTICS G 1/2 Air Regulator - 30 bar 1/4 in G 5000L/min NPT, Rc MU1-RGS
- EMERSON – AVENTICS 1.25 in Air Regulator - 25 bar G 1-1/2 in 16500L/min NPT, Rc MU1-RGS
- EMERSON – AVENTICS 1/2 in G Air Regulator - 4 bar, R412007117 5000L/min AS3-RGS
- EMERSON – AVENTICS 1/2 in G Air Regulator - 4 bar, R412007116 5000L/min AS3-RGS
