EMERSON – AVENTICS Pneumatic Regulator -, G 1/2 0.5 bar PR1- RGP, 821302173
- RS Stock No.:
- 299-441
- Mfr. Part No.:
- 0821302173
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€628.08
(exc. VAT)
€772.54
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €628.08 |
*price indicative
- RS Stock No.:
- 299-441
- Mfr. Part No.:
- 0821302173
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Pneumatic Regulator | |
| Series | PR1- RGP | |
| Outlet Size | G 1/2 | |
| Material | Die Cast Zinc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.5bar | |
| Model Number | 821302173 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Pneumatic Regulator | ||
Series PR1- RGP | ||
Outlet Size G 1/2 | ||
Material Die Cast Zinc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.5bar | ||
Model Number 821302173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Precision pressure regulator Series PR1-RGP is designed for applications that demand fast responses to the slightest fluctuation in compressed air. They can be adjusted precisely and serve as an alternative to electronic pressure regulators. These precision pressure regulators are used to achieve extremely accurate pressure control independent of the pilot pressure and flow rate. They offer high performance and flexibility combined with increased reliability.
Regulation range Minimum 0.05 bar
Regulation range Maximum 7 bar
Working pressure Minimum 0.5 bar
Working pressure max 16 bar
Related links
- EMERSON – AVENTICS Regulator - 821302055
- EMERSON – AVENTICS Regulator - 821302554
- EMERSON – AVENTICS Regulator - 821302567
- EMERSON – AVENTICS Regulator - 821302447
- EMERSON – AVENTICS Regulator - 821302446
- EMERSON – AVENTICS Regulator - 821302556
- EMERSON – AVENTICS Regulator - 821302566
- EMERSON – AVENTICS Regulator - 821302026
