EMERSON – AVENTICS Pneumatic Regulator -, G 1/4 0.5 bar NL2- RGP, 821302515
- RS Stock No.:
- 299-447
- Mfr. Part No.:
- 0821302515
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€138.34
(exc. VAT)
€170.16
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.34 |
*price indicative
- RS Stock No.:
- 299-447
- Mfr. Part No.:
- 0821302515
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Pneumatic Regulator | |
| Series | NL2- RGP | |
| Outlet Size | G 1/4 | |
| Material | Die Cast Zinc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.5bar | |
| Model Number | 821302515 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Pneumatic Regulator | ||
Series NL2- RGP | ||
Outlet Size G 1/4 | ||
Material Die Cast Zinc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.5bar | ||
Model Number 821302515 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Precision pressure regulator Series NL2-RGP maintenance units are suitable for all areas as individual components or as assembled maintenance units for centralized or decentralized compressed air preparation in compact or powerful versions for use in high or low temperatures. This line offers a complete customizable compressed air preparation technology. It includes an option to combine every component in the Series to achieve the desired function, making it possible to adjust the components precisely to the application requirements.
Minimum regulation range 0.1 bar
Maximum regulation range 3 bar
Minimum working pressure 0.5 bar
Maximum working pressure 16 bar
Related links
- EMERSON – AVENTICS Regulator - 821302401
- EMERSON – AVENTICS Regulator - 821302567
- EMERSON – AVENTICS Regulator - 821302447
- EMERSON – AVENTICS Regulator - 821302446
- EMERSON – AVENTICS Regulator - 821302566
- EMERSON – AVENTICS Regulator - 821302173
- EMERSON – AVENTICS Regulator - 821302055
- EMERSON – AVENTICS Regulator - 821302554
