EMERSON – AVENTICS 1/2 in G Air Regulator - 4 bar, R412007117 5000L/min AS3-RGS

Subtotal (1 unit)*

€131.54

(exc. VAT)

€161.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€131.54

*price indicative

RS Stock No.:
315-944
Mfr. Part No.:
R412007117
Manufacturer:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Port Size

1/2 in G

Product Type

Air Regulator

Series

AS3-RGS

Maximum Flow Rate

5000L/min

Maximum Operating Pressure

4 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Model Number

R412007117

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Pressure regulator from AS3 Series is a modular, versatile maintenance unit for universal application. This Series offers compact dimensions, is highly efficient, lightweight and easy to use. The AS3 Series guarantees reliability, safety and efficiency with a simplified assembly and maintenance efforts.

Compact dimensions save space

Reduced energy consumption

Reliable and safe due to dedicated safety components

Simple assembly and low maintenance efforts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy