Festo 1/4 in G Air Regulator - 14 bar, 8190240 1800L/min, G MS
- RS Stock No.:
- 342-271
- Mfr. Part No.:
- MS4-LR-1/4-D6-RG-WR
- Manufacturer:
- Festo
Subtotal (1 unit)*
€67.97
(exc. VAT)
€83.60
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.97 |
*price indicative
- RS Stock No.:
- 342-271
- Mfr. Part No.:
- MS4-LR-1/4-D6-RG-WR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Regulator | |
| Port Size | 1/4 in G | |
| Connection Thread Standard | G | |
| Series | MS | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 1800L/min | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | |
| Model Number | 8190240 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Regulator | ||
Port Size 1/4 in G | ||
Connection Thread Standard G | ||
Series MS | ||
Body Material Aluminium | ||
Maximum Flow Rate 1800L/min | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | ||
Model Number 8190240 | ||
- COO (Country of Origin):
- HU
Festo MS Regulator, 1800L/min Maximum Flow Rate, 14 Bar Maximum Operating Pressure - MS4-LR-1/4-D6-RG-WR, Numeric Part Number:8190240
This regulator controls and stabilises compressed-air pressure for industrial pneumatic systems, providing regulated supply to downstream equipment in automation and mechanical installations. It is intended for in-line use where a compact, threaded connection and resistance to typical workshop temperatures are required.
Features and Benefits:
• Die cast aluminium body for durable, lightweight installation
• 1800 L/min maximum flow to support high-demand pneumatic circuits
• 14 bar maximum operating pressure for robust system control
• Port size 1/4 in G enabling standard G-thread connections
• Operates from -10 to 60°C for varied environmental conditions
• 1800 L/min maximum flow to support high-demand pneumatic circuits
• 14 bar maximum operating pressure for robust system control
• Port size 1/4 in G enabling standard G-thread connections
• Operates from -10 to 60°C for varied environmental conditions
Applications
• Suitable for machine tool feed and clamp pressure control
• Ideal for pneumatic actuators in assembly automation
• Used with instrumentation requiring a stable high-flow supply
• Can be used for plant Air distribution where Compact regulators are needed
• Ideal for pneumatic actuators in assembly automation
• Used with instrumentation requiring a stable high-flow supply
• Can be used for plant Air distribution where Compact regulators are needed
What approvals indicate particulate and oil carryover levels are managed?
The device conforms to ISO 8573-1:2010 class 7:4:4, specifying limits for solid particles, water and oil in the compressed Air stream.
How does the unit align with regional environmental directives?
It meets RoHS requirements, restricting certain hazardous substances in its construction.
Which standard covers its mechanical interchangeability or mounting orientation?
The regulator adheres to VDMA 24364‑B1/B2‑L, addressing dimensional and functional compatibility for pneumatic components.
What connection thread standard is used for plumbing integration?
The regulator uses G‑threaded ports, compatible with BSPP fittings specified as G.
Related links
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar, 8190239 1800L/min MS4
- Festo 1/8 in G Air Regulator - 14 bar G MS
