Festo 1/4 in G Air Regulator - 14 bar, 567523 1800L/min, G MS
- RS Stock No.:
- 342-917
- Mfr. Part No.:
- MS4-LR-1/4-D6-RG
- Manufacturer:
- Festo
Subtotal (1 unit)*
€58.01
(exc. VAT)
€71.35
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.01 |
*price indicative
- RS Stock No.:
- 342-917
- Mfr. Part No.:
- MS4-LR-1/4-D6-RG
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Regulator | |
| Port Size | 1/4 in G | |
| Connection Thread Standard | G | |
| Series | MS | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 1800L/min | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | |
| Model Number | 567523 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Regulator | ||
Port Size 1/4 in G | ||
Connection Thread Standard G | ||
Series MS | ||
Body Material Aluminium | ||
Maximum Flow Rate 1800L/min | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | ||
Model Number 567523 | ||
- COO (Country of Origin):
- HU
Festo MS Regulator, 1/4 inches Port Size, 14 Bar Maximum Operating Pressure - MS4-LR-1/4-D6-RG, Numeric Part Number:567523
This regulator controls downstream pneumatic pressure for industrial systems, providing stable supply conditioning in automation and mechanical assemblies. It is constructed with a die-cast aluminium body for robust service life and connects with a 1/4 G threaded port, making it suitable for Compact pneumatic installations where regulated Air delivery is required.
Features and Benefits:
• High flow capacity supports up to 1800 L/min for demanding lines
• Rated to 14 bar to handle elevated inlet pressures safely
• Operational across -10 to 60°C for varied ambient conditions
• Conforms to ISO 8573-1:2010 (7:4:4 for Air quality) for particulate and moisture control
• Meets VDMA 24364-B1/B2-L for standardised pneumatic performance
• RoHS compliance reduces restricted-substance risks in assemblies
• Rated to 14 bar to handle elevated inlet pressures safely
• Operational across -10 to 60°C for varied ambient conditions
• Conforms to ISO 8573-1:2010 (7:4:4 for Air quality) for particulate and moisture control
• Meets VDMA 24364-B1/B2-L for standardised pneumatic performance
• RoHS compliance reduces restricted-substance risks in assemblies
Applications
• Suitable for process automation requiring consistent supply pressure
• Ideal for pneumatic tool stations in electrical assembly lines
• Used with valve islands and control manifolds in factory automation
• Can be used for Air preparation in electronic manufacturing benches
• Suitable for mechanical testing rigs requiring regulated flow rates
• Ideal for pneumatic tool stations in electrical assembly lines
• Used with valve islands and control manifolds in factory automation
• Can be used for Air preparation in electronic manufacturing benches
• Suitable for mechanical testing rigs requiring regulated flow rates
What connection type is required for installation?
It uses a G-threaded 1/4 in port, compatible with standard G fittings and adaptors.
How does the regulator perform under high-throughput demand?
It can deliver flows up to 1800 L/min, maintaining pressure stability for multiple downstream branches.
What environmental temperatures can it tolerate during operation?
The unit is specified to operate between -10 and 60°C without degradation of function.
Which material is used for the housing and why is it relevant?
The housing is die-cast aluminium, offering a balance of durability and reduced weight for machinery integration.
Related links
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/8 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar, 8190239 1800L/min MS4
