Festo 1/4 in G Air Regulator - 14 bar, 8190236 1800L/min MS4
- RS Stock No.:
- 342-914
- Mfr. Part No.:
- MS4-LR-1/4-D6-A8-E11
- Manufacturer:
- Festo
Subtotal (1 unit)*
€154.14
(exc. VAT)
€189.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.14 |
*price indicative
- RS Stock No.:
- 342-914
- Mfr. Part No.:
- MS4-LR-1/4-D6-A8-E11
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Regulator | |
| Port Size | 1/4 in G | |
| Series | MS4 | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 1800L/min | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Model Number | 8190236 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Regulator | ||
Port Size 1/4 in G | ||
Series MS4 | ||
Body Material Aluminium | ||
Maximum Flow Rate 1800L/min | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Model Number 8190236 | ||
- COO (Country of Origin):
- HU
The Festo pressure regulator is designed to deliver consistent performance in diverse operational settings. With its robust design and user-friendly rotary knob actuator, it ensures precision in output pressure control, making it ideal for demanding applications. Constructed from high-quality materials, including die-cast aluminum and reliable NBR seals, this regulator not only aligns with rigorous safety standards but also offers compatibility with both lubricated and non-lubricated media. Its versatility is further enhanced by multiple mounting options and pressure gauge readiness, catering to various installation requirements.
Compact design enables easy integration into existing systems
Rotary knob with an integrated lock offers enhanced security and ease of operation
Compatible with a range of operating mediums promoting functionality in varied environments
Built to withstand moderate corrosion stress which ensuring durability
Prepped for both analogue and digital pressure monitoring
Supports multiple connection types providing installation flexibility
Related links
- Festo 1/4 in G Air Regulator - 14 bar, 8190239 1800L/min MS4
- Festo 1/4 in G Air Regulator - 10 bar, 8175243 1800L/min MS4
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 10 bar, 8175241 1800L/min MS4
- Festo 1/4 in G Air Regulator - 10 bar, 8175242 1800L/min MS4
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
