Festo 1/4 in G Air Regulator - 10 bar, 8175243 1800L/min MS4
- RS Stock No.:
- 343-671
- Mfr. Part No.:
- MS4-LR-1/4-D6-A8-F1A-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€50.10
(exc. VAT)
€61.62
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.10 |
*price indicative
- RS Stock No.:
- 343-671
- Mfr. Part No.:
- MS4-LR-1/4-D6-A8-F1A-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 in G | |
| Product Type | Air Regulator | |
| Series | MS4 | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 1800L/min | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | |
| Model Number | 8175243 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 in G | ||
Product Type Air Regulator | ||
Series MS4 | ||
Body Material Aluminium | ||
Maximum Flow Rate 1800L/min | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | ||
Model Number 8175243 | ||
- COO (Country of Origin):
- HU
The Festo Pressure regulator is a pivotal component designed for precision control in pneumatic systems. Engineered without a pressure gauge, this regulator ensures direct actuation via its innovative piston mechanism, providing consistent output pressure. Ideal for applications requiring secondary venting and return flow functions, the regulators robust construction ensures reliability under various operating conditions. Its compatibility with both compressed air and inert gases makes it a versatile choice for diverse industrial environments. With a compact design tailored for easy in-line installation or front panel mounting, this product excels in optimising space without compromising on performance. Additionally, its materials comply with stringent RoHS directives, guaranteeing safety and environmental sustainability in manufacturing processes.
Designed for rotary knob actuation, providing user friendly control
Manufactured for low corrosion stress with a dedicated corrosion resistance class
Equipped with standardised nominal flow rate capabilities to enhance efficiency
Prepared for a variety of pressure display options, ensuring adaptability
Constructed from high quality materials, including reinforced PA and stainless steel components
Related links
- Festo 1/4 in G Air Regulator - 10 bar, 8175241 1800L/min MS4
- Festo 1/4 in G Air Regulator - 10 bar, 8175242 1800L/min MS4
- Festo 1/4 in G Air Regulator - 14 bar, 8190236 1800L/min MS4
- Festo 1/4 in G Air Regulator - 14 bar, 8190239 1800L/min MS4
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
