Festo 5 mm Air Regulator - 10 bar, 8167260 MS2
- RS Stock No.:
- 344-112
- Mfr. Part No.:
- MS2-LR-M5-D6-A8-F1A-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€38.69
(exc. VAT)
€47.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.69 |
*price indicative
- RS Stock No.:
- 344-112
- Mfr. Part No.:
- MS2-LR-M5-D6-A8-F1A-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Regulator | |
| Port Size | 5 mm | |
| Series | MS2 | |
| Body Material | Polyamide | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8167260 | |
| Pressure Setting Range | 0.5 bar → 7 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Regulator | ||
Port Size 5 mm | ||
Series MS2 | ||
Body Material Polyamide | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8167260 | ||
Pressure Setting Range 0.5 bar → 7 bar | ||
- COO (Country of Origin):
- HU
The Festo Pressure regulator is designed for precision control in pneumatic systems, ensuring optimal performance across various applications. With its directly actuated diaphragm design, it maintains constant output pressure, making it ideal for systems requiring reliability and efficiency. This product stands out with its versatile mounting options and a robust construction tailored for a wide range of operating conditions. It seamlessly integrates into existing setups, whether for front panel or in line installation, offering exceptional adaptability to diverse industrial environments.
Compact design enhances installation flexibility in tight spaces
Rotary knob with detent allows precise adjustment of pressure settings
Secondary venting assures safe and reliable operation
Corrosion resistant materials ensure durability in harsh environments
RoHS compliant components guarantee adherence to environmental standards
Related links
- Festo 5 mm Air Regulator - 10 bar, 8167259 MS2
- Festo 5 mm Air Regulator - 10 bar, 8167258 MS2
- Festo QS-6 Air Regulator - 8 bar 1/8 in G MS2
- Festo MS Series Pneumatic Regulator M5 M Metric
- Festo 1/4 in G Air Regulator - 10 bar, 8175243 1800L/min MS4
- Festo 2-Jan in Air Regulator - 10 bar, 8175352 6000L/min MS6
- Festo QS-6 Air Regulator - 8 bar, 8167262 MS2
- Festo QS-6 Air Regulator - 8 bar, 8167261 MS2
