Festo QS-8 Air Regulator - 8 bar, 8086002 VRPA
- RS Stock No.:
- 344-425
- Mfr. Part No.:
- VRPA-C-Q8-E
- Manufacturer:
- Festo
Subtotal (1 unit)*
€66.42
(exc. VAT)
€81.70
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.42 |
*price indicative
- RS Stock No.:
- 344-425
- Mfr. Part No.:
- VRPA-C-Q8-E
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | QS-8 | |
| Product Type | Air Regulator | |
| Series | VRPA | |
| Body Material | Polybutylene Terephthalate | |
| Maximum Operating Pressure | 8 bar | |
| Standards/Approvals | RoHS-compliant | |
| Pressure Setting Range | 1 → 8 bar | |
| Model Number | 8086002 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size QS-8 | ||
Product Type Air Regulator | ||
Series VRPA | ||
Body Material Polybutylene Terephthalate | ||
Maximum Operating Pressure 8 bar | ||
Standards/Approvals RoHS-compliant | ||
Pressure Setting Range 1 → 8 bar | ||
Model Number 8086002 | ||
- COO (Country of Origin):
- JP
The Festo pressure regulator is designed to deliver reliable and precise control over output pressure within a range of 0.1 MPa to 0.8 MPa. Offering a compact and robust structure, it is exceptionally well-suited for applications requiring consistent pneumatic performance. Engineered with a rotary knob for effortless adjustment, it enables operators to easily set the desired pressure level. The regulators compatibility with various pneumatic connections, including QS-8 ports, enhances its versatility for a wide array of setups. Ensuring quality and compliance, the product adheres to rohs directives and is suitable for lubricated operations, making it an ideal choice for industries aiming for efficiency and reliability.
Equipped with secondary venting for improved safety
Optional mounting position allows flexibility in installation
Manual actuation provides hands-on user-friendly pressure adjustment
Material housing constructed from durable PBT ensures longevity
Compliant with cleanroom class standards for sensitive environments
Related links
- Festo QS-4 Air Regulator - 8 bar, 8086000 VRPA
- Festo Push In 6 mm Air Regulator - 8 bar, 8086001 90L/min VRPA
- Festo R 1/8 Air Regulator - 8 bar, 8086011 VRPA
- Festo Push In 6 mm Air Regulator - 8 bar, 8086004 90L/min VRPA
- Festo Pneumatic Filter - OAFA Series 8 mm Port Connection
- Festo R 1/8 Air Regulator - 8 bar, 8086010 100L/min VRPA
- Festo R 1/8 Air Regulator - 8 bar, 8086009 90L/min VRPA
- Festo VRPA Series Pressure Regulator Tube
