Festo 1/8 in G Air Regulator - 14 bar, 564918 2100L/min, G MS
- RS Stock No.:
- 362-469
- Mfr. Part No.:
- MS4-LR-1/8-D6-VS-DM1
- Manufacturer:
- Festo
Subtotal (1 unit)*
€83.75
(exc. VAT)
€103.01
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.75 |
*price indicative
- RS Stock No.:
- 362-469
- Mfr. Part No.:
- MS4-LR-1/8-D6-VS-DM1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Regulator | |
| Port Size | 1/8 in G | |
| Connection Thread Standard | G | |
| Series | MS | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 2100L/min | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 564918 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Regulator | ||
Port Size 1/8 in G | ||
Connection Thread Standard G | ||
Series MS | ||
Body Material Aluminium | ||
Maximum Flow Rate 2100L/min | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 564918 | ||
- COO (Country of Origin):
- HU
Festo MS Regulator, 1/8 inches Port Size, 14 Bar Maximum Operating Pressure - MS4-LR-1/8-D6-VS-DM1, Numeric Part Number:564918
This regulator controls pneumatic pressure downstream to maintain stable supply for automation and mechanical systems. It is intended for use where robust control of compressed Air is required within industrial environments, offering compatibility with standard thread fittings and operating across a broad temperature range.
Features and Benefits:
• Die-cast aluminium body for reduced weight and durability
• G-thread 1/8in port enabling standard piping connections
• Maximum flow 2100 L/min supporting high-demand circuits
• Maximum operating pressure 14 bar allowing heavy-duty use
• Operating temperature range -10 to 60°C suitable for varied environments
• RoHS compliance for restricted-substance conformity in installations
• G-thread 1/8in port enabling standard piping connections
• Maximum flow 2100 L/min supporting high-demand circuits
• Maximum operating pressure 14 bar allowing heavy-duty use
• Operating temperature range -10 to 60°C suitable for varied environments
• RoHS compliance for restricted-substance conformity in installations
Applications
• Suitable for pneumatic control panels in factory automation
• Ideal for machine tool Air-supply regulation
• Used with pneumatic actuators in assembly lines
• Can be used for Air preparation stations in electronics manufacturing
• Suitable for compressed Air distribution in mechanical workshops
• Ideal for machine tool Air-supply regulation
• Used with pneumatic actuators in assembly lines
• Can be used for Air preparation stations in electronics manufacturing
• Suitable for compressed Air distribution in mechanical workshops
What mounting or connection standard does it use?
It employs a G-thread 1/8in port, compatible with common pneumatic fittings and manifolds.
How does it perform under heavy flow demand?
It supports up to 2100 L/min flow, enabling sustained supply to multiple downstream consumers without significant pressure drop when correctly sized.
What environmental temperatures can it tolerate during operation?
It functions across a -10 to 60°C range, permitting use in chilled areas as well as moderately warm plant spaces.
What material considerations affect installation durability?
The die-cast aluminium construction offers a balance of lightness and mechanical resilience, reducing strain on mounting points while resisting routine industrial handling.
Related links
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/8 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar, 611015 2100L/min MS4
- Festo 1/8 in G Air Regulator - 14 bar G MS
- Festo 1/8 in G Air Regulator - 14 bar G MS
