Festo 1/4 in G Air Regulator - 14 bar, 8190242 800L/min, G MS
- RS Stock No.:
- 344-418
- Mfr. Part No.:
- MS4-LR-1/4-D7-VS-DM1
- Manufacturer:
- Festo
Subtotal (1 unit)*
€83.75
(exc. VAT)
€103.01
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.75 |
*price indicative
- RS Stock No.:
- 344-418
- Mfr. Part No.:
- MS4-LR-1/4-D7-VS-DM1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 in G | |
| Product Type | Air Regulator | |
| Connection Thread Standard | G | |
| Series | MS | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 800L/min | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | |
| Model Number | 8190242 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 in G | ||
Product Type Air Regulator | ||
Connection Thread Standard G | ||
Series MS | ||
Body Material Aluminium | ||
Maximum Flow Rate 800L/min | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | ||
Model Number 8190242 | ||
- COO (Country of Origin):
- HU
Festo MS Regulator, 800L/min Maximum Flow Rate, 14 Bar Maximum Operating Pressure - MS4-LR-1/4-D7-VS-DM1, Numeric Part Number:8190242
This regulator controls and stabilises compressed Air pressure for industrial pneumatic systems. It is a compact, metal-bodied pressure control unit designed for integration into automation and mechanical assemblies where consistent downstream pressure and regulated Airflow are required.
Features and Benefits:
• Die-cast aluminium body offers corrosion resistance and durability
• Maximum flow capacity 800 L/min supports high-demand pneumatic circuits
• Rated to 14 bar for robust pressure management in industrial settings
• Port size 1/4in G enables standardised connection to G‑threaded fittings
• Operating temperature range -10 to 60°C allows use in varied environments
• Conforms to ISO 8573-1:2010 (7:4:4) for particle, water and oil purity control
• Maximum flow capacity 800 L/min supports high-demand pneumatic circuits
• Rated to 14 bar for robust pressure management in industrial settings
• Port size 1/4in G enables standardised connection to G‑threaded fittings
• Operating temperature range -10 to 60°C allows use in varied environments
• Conforms to ISO 8573-1:2010 (7:4:4) for particle, water and oil purity control
Applications
• Suitable for control panels in factory automation systems
• Ideal for feeding pneumatic actuators and valves in assembly lines
• Used with Air preparation units in electronics manufacturing
• Can be used for pressure regulation in test rigs and test benches
• Suitable for incorporation into maintenance and repAir stations
• Ideal for feeding pneumatic actuators and valves in assembly lines
• Used with Air preparation units in electronics manufacturing
• Can be used for pressure regulation in test rigs and test benches
• Suitable for incorporation into maintenance and repAir stations
What approvals and standards are relevant to its use in regulated environments?
The unit meets RoHS requirements and complies with ISO 8573-1:2010 class 7:4:4 and VDMA24364-B1/B2-L, addressing materials and Air quality parameters.
Which connection thread should installers expect?
The device provides a G‑threaded connection with a 1/4in G port for compatibility with common pneumatic fittings.
How does the regulator perform under thermal variation?
It is rated to operate between -10 and 60°C, maintaining control functionality across that temperature span.
What flow and pressure capabilities should system designers plan for?
Designers can plan for up to 800 L/min flow and a maximum operating pressure of 14 bar when specifying supply and downstream components.
Related links
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/8 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo G1/4 in Pressure Regulator - 1.4 Mpa 1700L/min, G MS
- Festo 1/8 in G Air Regulator - 10 bar, 563993 1000L/min MS4
- Festo 1/4 in G Air Regulator - 14 bar G MS
