SMC Rc 1/4 Pneumatic Regulator - 1 Mpa, AR825-12 20L/min AR
- RS Stock No.:
- 395-389
- Mfr. Part No.:
- AR825-12
- Manufacturer:
- SMC
Subtotal (1 unit)*
€376.18
(exc. VAT)
€462.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €376.18 |
*price indicative
- RS Stock No.:
- 395-389
- Mfr. Part No.:
- AR825-12
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | Rc 1/4 | |
| Product Type | Pneumatic Regulator | |
| Series | AR | |
| Body Material | Zinc | |
| Maximum Flow Rate | 20L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | AR825-12 | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size Rc 1/4 | ||
Product Type Pneumatic Regulator | ||
Series AR | ||
Body Material Zinc | ||
Maximum Flow Rate 20L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number AR825-12 | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
- COO (Country of Origin):
- JP
The SMC Pilot-operated regulator designed for precise pressure control in pneumatic systems. It is compact and versatile, making it suitable for various industrial applications.
Compatibility with various connection types
Enhanced performance with stable pressure regulation
Related links
- SMC Rc 1/8 Pneumatic Regulator - 1 Mpa, AR20K-01BG-B 20L/min AR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, AR20K-F02-D 20L/min AR
- SMC 3/8 in G Pneumatic Regulator - 1 Mpa, AR30K-F03-D 20L/min AR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, AR20K-F02BE-1-D 20L/min AR
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, AR20-F01H-D 20L/min AR
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, AR20-F01B-D 20L/min AR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, AR20-F02BE-D 20L/min AR
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, AR20-F01-D 20L/min AR
