SMC 1/2 in G Pneumatic Regulator - 1 Mpa, AR40-F04-D 20L/min, G AR
- RS Stock No.:
- 398-263
- Mfr. Part No.:
- AR40-F04-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€39.86
(exc. VAT)
€49.03
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.86 |
*price indicative
- RS Stock No.:
- 398-263
- Mfr. Part No.:
- AR40-F04-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/2 in G | |
| Product Type | Pneumatic Regulator | |
| Connection Thread Standard | G | |
| Series | AR | |
| Body Material | Die Cast Zinc | |
| Maximum Flow Rate | 20L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | AR40-F04-D | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/2 in G | ||
Product Type Pneumatic Regulator | ||
Connection Thread Standard G | ||
Series AR | ||
Body Material Die Cast Zinc | ||
Maximum Flow Rate 20L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number AR40-F04-D | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
- COO (Country of Origin):
- CN
SMC Series AR Pneumatic Regulator, 20L/min Maximum Flow Rate, 0.05 to 0.85MPa Pressure Setting Range - AR40-F04-D
This pneumatic regulator controls Air pressure in industrial pneumatic systems, providing a Compact solution for pressure adjustment and relief in automation and mechanical applications. It is designed for in-line use with G-threaded pipework and includes an overpressure exhaust mechanism to protect downstream equipment while operating across a wide ambient temperature range.
Features & Benefits
• Pressure setting range 0.05 to 0.85 MPa for precise control
• Maximum operating pressure 1.0 MPa to suit high-pressure loops
• Maximum flow capability 20 L/min for small high-flow tasks
• Die-cast zinc body offering mechanical robustness and stability
• Port size 1/2in G for straightforward G-thread installation
• Maximum operating pressure 1.0 MPa to suit high-pressure loops
• Maximum flow capability 20 L/min for small high-flow tasks
• Die-cast zinc body offering mechanical robustness and stability
• Port size 1/2in G for straightforward G-thread installation
Applications
• Suitable for regulating Air supply to pneumatic actuators in automation
• Ideal for pressure control on test rigs requiring adjustable set points
• Used with pneumatic control panels in electronics assembly lines
• Can be used for conditioning instrument Air in mechanical workshops
• Ideal for pressure control on test rigs requiring adjustable set points
• Used with pneumatic control panels in electronics assembly lines
• Can be used for conditioning instrument Air in mechanical workshops
What exhaust behaviour does it use for pressure reduction?
It employs a relieving exhaust mechanism that vents excess downstream pressure to atmosphere when set pressure is reduced, enabling Rapid depressurisation of the downstream circuit.
What temperatures can it reliably operate within?
The unit functions with media and ambient temperatures between -5°C and 60°C, provided there is no freezing of the medium.
What proof pressure is it rated to withstand?
The regulator is proof-tested to 1.5 MPa to verify structural integrity above normal operating pressure.
How is flow direction configured for installation?
The internal passage is arranged for left-to-right flow through the body, with the adjustment knob oriented downwards for standard mounting.
Related links
- SMC 1/2 in Pneumatic Regulator - 1 Mpa 1/2 in G 1500L/min, G AC
- SMC 1/2 in Pneumatic Regulator - 1 Mpa 1/2 in G 1500L/min, G AR40
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, AR40K-F04-D 20L/min AR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, AR20K-F02BE-1-D 20L/min AR
- SMC Pneumatic Regulator - G AC
- SMC 1/2 in Pneumatic Regulator - 1 Mpa 1/4 in G 1500L/min, G AR40
- SMC 1/2 in Pneumatic Regulator - 1 Mpa 1/2 in G 1500L/min, G AR40
- SMC 1/2 in Pneumatic Regulator - 1 Mpa 1/2 in G 1500L/min, G AC
