SMC 1/4 in G Pneumatic Regulator - 1 Mpa, AR20-F02H-D 20000L/min AR
- RS Stock No.:
- 398-324
- Mfr. Part No.:
- AR20-F02H-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€24.52
(exc. VAT)
€30.16
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.52 |
*price indicative
- RS Stock No.:
- 398-324
- Mfr. Part No.:
- AR20-F02H-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/4 in G | |
| Product Type | Pneumatic Regulator | |
| Series | AR | |
| Body Material | Die Cast Zinc | |
| Maximum Flow Rate | 20000L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | AR20-F02H-D | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/4 in G | ||
Product Type Pneumatic Regulator | ||
Series AR | ||
Body Material Die Cast Zinc | ||
Maximum Flow Rate 20000L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number AR20-F02H-D | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
SMC Series AR Pneumatic Regulator, 20000L/min Maximum Flow Rate, 1Mpa Maximum Operating Pressure - AR20-F02H-D
This pneumatic regulator controls and maintains supply air pressure for industrial pneumatic systems. It is designed for general-purpose pressure regulation in compressed-air lines, providing adjustable downstream pressure within a defined range while operating across typical workshop temperatures.
Features and Benefits:
• Maximum flow capacity 20000 L/min supports high-volume systems
• Pressure adjustment range 0.05-0.85 MPa allows fine control
• Rated to 1 MPa for robust upstream pressure handling
• Port size 1/4 inch G enables compact pipe connection
• Die-cast zinc body provides structural durability
• Operates from -5°C to 60°C for broad environmental use
• Pressure adjustment range 0.05-0.85 MPa allows fine control
• Rated to 1 MPa for robust upstream pressure handling
• Port size 1/4 inch G enables compact pipe connection
• Die-cast zinc body provides structural durability
• Operates from -5°C to 60°C for broad environmental use
Applications
• Suitable for high-throughput pneumatic distribution systems
• Ideal for factory automation requiring precise pressure control
• Used with air tools demanding consistent delivery pressure
• Can be used for compressed-air preparation panels
• Suitable for workshops with variable temperature environments
• Ideal for factory automation requiring precise pressure control
• Used with air tools demanding consistent delivery pressure
• Can be used for compressed-air preparation panels
• Suitable for workshops with variable temperature environments
What material is used for the regulator housing and why does it matter?
The housing is die-cast zinc which delivers rigidity and corrosion resistance while keeping component weight moderate for panel mounting.
How does the regulator perform under high flow demand?
The unit is specified for 20000 L/min maximum flow so it maintains set pressure with large-volume consumption without rapid pressure drop.
What temperature limits should I observe during installation?
Install where ambient temperature remains between -5°C and 60°C to ensure correct mechanical function and seal performance.
What connection type is required for piping compatibility?
The regulator uses a 1/4 inch G threaded port, compatible with G-series pneumatic fittings and adapters.
Related links
- SMC G 1/4 Regulator - 1 Mpa 20000L/min AR
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AR20
- SMC G 1/4 Regulator - 1 Mpa G AR20
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AR20
- SMC G 3/4 Regulator - 1 Mpa 20000L/min AR
- SMC G 3/8 Regulator - 1 Mpa 20000L/min AR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, AR20-F02BE-D 20L/min AR
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, AR20-F01H-D 20L/min AR
