SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV2050-01F2CN3 4000L/min ITV
- RS Stock No.:
- 426-181
- Mfr. Part No.:
- ITV2050-01F2CN3
- Manufacturer:
- SMC
Subtotal (1 unit)*
€499.05
(exc. VAT)
€613.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €499.05 |
*price indicative
- RS Stock No.:
- 426-181
- Mfr. Part No.:
- ITV2050-01F2CN3
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/4 in G | |
| Product Type | Pneumatic Regulator | |
| Series | ITV | |
| Overall Length | 104mm | |
| Maximum Flow Rate | 4000L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Pressure Gauge Port Thread Standard | M12 | |
| Standards/Approvals | IP65, RoHS, IEC 61131-9 | |
| Overall Width | 50mm | |
| Pressure Setting Range | 0.005 → 0.9 Mpa | |
| Model Number | ITV2050-01F2CN3 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/4 in G | ||
Product Type Pneumatic Regulator | ||
Series ITV | ||
Overall Length 104mm | ||
Maximum Flow Rate 4000L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Pressure Gauge Port Thread Standard M12 | ||
Standards/Approvals IP65, RoHS, IEC 61131-9 | ||
Overall Width 50mm | ||
Pressure Setting Range 0.005 → 0.9 Mpa | ||
Model Number ITV2050-01F2CN3 | ||
- COO (Country of Origin):
- JP
The SMC Electro Pneumatic Regulators control air pressure steplessly in proportion to an electric signal. They are light weight in design. The monitor output is available either as analog output or switch output. It is compact design.
IP65 equivalent rated protection
DIN rail mount design allows stations to be easily increased or decrease
High response time
RoHS compliant
Related links
- SMC 3/8 in G Pneumatic Regulator - 1 Mpa, ITV2050-ILF3N 4000L/min ITV
- SMC 3/8 in G Pneumatic Regulator - 1 Mpa, ITV2050-33F3N 4000L/min ITV
- SMC Rc 1/4 Pneumatic Regulator - 1 Mpa, ITV2050-012N3-X26 4000L/min ITV
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV2050-01F2N3 4000L/min ITV2000
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3030-31F4N 4000L/min ITV
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3030-04F4N3 4000L/min ITV
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3030-31F4BN3 4000L/min ITV
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV2030-33F2N3 4000L/min ITV
