SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3050-33F4N 4000L/min ITV3000

Subtotal (1 unit)*

€588.55

(exc. VAT)

€723.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€588.55

*price indicative

RS Stock No.:
426-197
Mfr. Part No.:
ITV3050-33F4N
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Port Size

1/2 in G

Series

ITV3000

Overall Length

125mm

Maximum Flow Rate

4000L/min

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

0°C

Pressure Gauge Port Thread Standard

M12

Maximum Operating Temperature

50°C

Standards/Approvals

IEC 61131-9, RoHS, IP65

Overall Width

52mm

Model Number

ITV3050-33F4N

Pressure Setting Range

0.005 → 0.9 Mpa

COO (Country of Origin):
JP
The SMC Electro Pneumatic Regulators control air pressure steplessly in proportion to an electric signal. They are light weight in design. The monitor output is available either as analog output or switch output. It is compact design.

IP65 equivalent rated protection

DIN rail mount design allows stations to be easily increased or decrease

High response time

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy