SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV2050-31F2BN3 4000L/min ITV2000
- RS Stock No.:
- 456-786
- Mfr. Part No.:
- ITV2050-31F2BN3
- Manufacturer:
- SMC
Subtotal (1 unit)*
€522.64
(exc. VAT)
€642.85
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €522.64 |
*price indicative
- RS Stock No.:
- 456-786
- Mfr. Part No.:
- ITV2050-31F2BN3
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 1/4 in G | |
| Series | ITV2000 | |
| Overall Length | 104mm | |
| Maximum Flow Rate | 4000L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Pressure Gauge Port Thread Standard | M12 | |
| Standards/Approvals | IP65, IEC 61131-9, RoHS, CE/UKCA | |
| Overall Width | 50mm | |
| Pressure Setting Range | 0.005 → 0.9 Mpa | |
| Model Number | ITV2050-31F2BN3 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 1/4 in G | ||
Series ITV2000 | ||
Overall Length 104mm | ||
Maximum Flow Rate 4000L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Pressure Gauge Port Thread Standard M12 | ||
Standards/Approvals IP65, IEC 61131-9, RoHS, CE/UKCA | ||
Overall Width 50mm | ||
Pressure Setting Range 0.005 → 0.9 Mpa | ||
Model Number ITV2050-31F2BN3 | ||
- COO (Country of Origin):
- JP
The SMC Electro Pneumatic Regulators control air pressure steplessly in proportion to an electric signal. They are light weight in design. The monitor output is available either as analog output or switch output. It is compact design.
IP65 equivalent rated protection
DIN rail mount design allows stations to be easily increased or decrease
High response time
RoHS compliant
Related links
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV2050-31F2BN3-X224 4000L/min ITV2000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV2050-31F2BN3-X88 4000L/min ITV2000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV2050-01F2N3 4000L/min ITV2000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV2050-01F2N 4000L/min ITV2000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV2050-31F2BN 4000L/min ITV2000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV2050-03F2BN3 4000L/min ITV2000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV2050-31F2N 4000L/min ITV2000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV2050-33F2CN3 4000L/min ITV2000
