SMC 4 mm Pneumatic Regulator - 1 Mpa, ITV0030-3BN 4000L/min ITV0000
- RS Stock No.:
- 456-881
- Mfr. Part No.:
- ITV0030-3BN
- Manufacturer:
- SMC
Subtotal (1 unit)*
€306.79
(exc. VAT)
€377.35
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €306.79 |
*price indicative
- RS Stock No.:
- 456-881
- Mfr. Part No.:
- ITV0030-3BN
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 4 mm | |
| Product Type | Pneumatic Regulator | |
| Series | ITV0000 | |
| Overall Length | 50mm | |
| Maximum Flow Rate | 4000L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Pressure Gauge Port Thread Standard | M8 | |
| Standards/Approvals | IP65, IEC 61131-9, RoHS | |
| Overall Width | 15mm | |
| Overall Height | 82mm | |
| Pressure Setting Range | 0.001 → 0.5 MPa | |
| Model Number | ITV0030-3BN | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 4 mm | ||
Product Type Pneumatic Regulator | ||
Series ITV0000 | ||
Overall Length 50mm | ||
Maximum Flow Rate 4000L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Pressure Gauge Port Thread Standard M8 | ||
Standards/Approvals IP65, IEC 61131-9, RoHS | ||
Overall Width 15mm | ||
Overall Height 82mm | ||
Pressure Setting Range 0.001 → 0.5 MPa | ||
Model Number ITV0030-3BN | ||
- COO (Country of Origin):
- JP
The SMC Electro Pneumatic Regulators control air pressure steplessly in proportion to an electric signal. They are light weight in design. The monitor output is available either as analog output or switch output. It is compact design.
IP65 equivalent rated protection
DIN rail mount design allows stations to be easily increased or decrease
RoHS compliant
Related links
- SMC 4 mm Pneumatic Regulator - 1 Mpa, ITV0050-3BN 4000L/min ITV0000
- SMC 4 mm Pneumatic Regulator - 1 Mpa, ITV0030-0N 4000L/min ITV0000
- SMC 4 mm Pneumatic Regulator - 1 Mpa, ITV0030-3N 4000L/min ITV0000
- SMC 4 mm Pneumatic Regulator - 1 Mpa, ITV0050-0N 4000L/min ITV0000
- SMC 4 mm Pneumatic Regulator - 1 Mpa, ITV0050-0MN 4000L/min ITV0000
- SMC 4 mm Pneumatic Regulator - 1 Mpa, ITV0050-3BL 4000L/min ITV0000
- SMC 4 mm Pneumatic Regulator - 0.2 Mpa, ITV0010-3BL 4000L/min ITV0000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV1050-03F2N 4000L/min ITV1000
