SMC 1/8 in G Pneumatic Regulator - 1 Mpa, ITV1030-01F1CN4 4000L/min ITV1000
- RS Stock No.:
- 456-889
- Mfr. Part No.:
- ITV1030-01F1CN4
- Manufacturer:
- SMC
Subtotal (1 unit)*
€394.82
(exc. VAT)
€485.63
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €394.82 |
*price indicative
- RS Stock No.:
- 456-889
- Mfr. Part No.:
- ITV1030-01F1CN4
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/8 in G | |
| Product Type | Pneumatic Regulator | |
| Series | ITV1000 | |
| Overall Length | 40mm | |
| Maximum Flow Rate | 4000L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Pressure Gauge Port Thread Standard | M12 | |
| Overall Height | 71mm | |
| Standards/Approvals | IEC 61131-9, RoHS, IP65 | |
| Model Number | ITV1030-01F1CN4 | |
| Pressure Setting Range | 0.005 → 0.5 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/8 in G | ||
Product Type Pneumatic Regulator | ||
Series ITV1000 | ||
Overall Length 40mm | ||
Maximum Flow Rate 4000L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Pressure Gauge Port Thread Standard M12 | ||
Overall Height 71mm | ||
Standards/Approvals IEC 61131-9, RoHS, IP65 | ||
Model Number ITV1030-01F1CN4 | ||
Pressure Setting Range 0.005 → 0.5 MPa | ||
- COO (Country of Origin):
- JP
The SMC Electro Pneumatic Regulators control air pressure steplessly in proportion to an electric signal. They are light weight in design. The monitor output is available either as analog output or switch output. It is compact design.
IP65 equivalent rated protection
DIN rail mount design allows stations to be easily increased or decrease
High response time
RoHS compliant
Related links
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV1030-31F2N 4000L/min ITV1000
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, ITV1030-31F1BN3 4000L/min ITV1000
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, ITV1030-01F1BN4 4000L/min ITV1000
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, ITV1030-33F1N3 4000L/min ITV1000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV1030-31F2BN2 4000L/min ITV1000
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, ITV1030-01F1BN3 4000L/min ITV1000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV1030-33F2N 4000L/min ITV1000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV1030-03F2N 4000L/min ITV1000
