SMC 1/4 in Pneumatic Regulator - 1 Mpa, AR20-N02BG-Z-D, 1/4 in G 1500L/min, NPT AC
- RS Stock No.:
- 613-036
- Mfr. Part No.:
- AR20-N02BG-Z-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€39.84
(exc. VAT)
€49.00
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.84 |
*price indicative
- RS Stock No.:
- 613-036
- Mfr. Part No.:
- AR20-N02BG-Z-D
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/4 in | |
| Product Type | Pneumatic Regulator | |
| Connection Thread Standard | NPT | |
| Series | AC | |
| Pressure Gauge Port Size | 1/4 in G | |
| Body Material | Polycarbonate | |
| Maximum Flow Rate | 1500L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Pressure Gauge Port Thread Standard | BSPT | |
| Standards/Approvals | RoHS 999 | |
| Model Number | AR20-N02BG-Z-D | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/4 in | ||
Product Type Pneumatic Regulator | ||
Connection Thread Standard NPT | ||
Series AC | ||
Pressure Gauge Port Size 1/4 in G | ||
Body Material Polycarbonate | ||
Maximum Flow Rate 1500L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Pressure Gauge Port Thread Standard BSPT | ||
Standards/Approvals RoHS 999 | ||
Model Number AR20-N02BG-Z-D | ||
- COO (Country of Origin):
- CZ
The SMC Regulator is designed to offer various pressure range settings to accommodate most applications. They feature a locking adjustment knob made of ozone-resistant rubber to prevent accidental changes. Cost-effective and clean-looking, these regulators also provide improved relief sensitivity for better performance.
Modular type regulator
Optional embedded pressure gauge
Available with built-in backflow mechanism
Related links
- SMC 1/4 in Pneumatic Regulator - 1 Mpa 1/4 in G 1500L/min, NPT AC
- SMC 1/8 in Pneumatic Regulator - 1 Mpa 1/8 in G 1500L/min, NPT AR20
- SMC NPT 1/4 Pneumatic Regulator - 1 Mpa 1/4 in NPT 1500L/min, NPT AR40
- SMC Pneumatic Regulator -, NPT 1/4 0.05 MPa AC
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AC
- SMC G 1/8 Regulator - 1 Mpa G AR20
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AR20
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AR20
