SMC 1/8 in Air Regulator - 1 Mpa, AR20K-F01H-D, 1/8 in G 1500L/min, G AR20K
- RS Stock No.:
- 630-984
- Mfr. Part No.:
- AR20K-F01H-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€24.97
(exc. VAT)
€30.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €24.97 |
*price indicative
- RS Stock No.:
- 630-984
- Mfr. Part No.:
- AR20K-F01H-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Regulator | |
| Port Size | 1/8 in | |
| Connection Thread Standard | G | |
| Series | AR20K | |
| Pressure Gauge Port Size | 1/8 in G | |
| Body Material | Polycarbonate | |
| Maximum Flow Rate | 1500L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Pressure Gauge Port Thread Standard | BSPT | |
| Standards/Approvals | RoHS 999 | |
| Model Number | AR20K-F01H-D | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Regulator | ||
Port Size 1/8 in | ||
Connection Thread Standard G | ||
Series AR20K | ||
Pressure Gauge Port Size 1/8 in G | ||
Body Material Polycarbonate | ||
Maximum Flow Rate 1500L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Pressure Gauge Port Thread Standard BSPT | ||
Standards/Approvals RoHS 999 | ||
Model Number AR20K-F01H-D | ||
The SMC pneumatic regulator designed to maintain consistent downstream pressure in compressed air systems. Its modular construction allows for seamless integration with other components for streamlining setup and maintenance. Built for durability and performance, its well-suited to demanding industrial environments.
Relieving exhaust mechanism
Left to right flow direction
Downward knob
With backflow function
Related links
- SMC 1/8 in Pneumatic Regulator - 1 Mpa 1/8 in G 1500L/min, G AR20K
- SMC 1/8 in Pneumatic Regulator - 1 Mpa 1/8 in G 1500L/min, G AR20K
- SMC 1/4 in Regulator - 1 Mpa 1/4 in G 1500L/min, G AR20K
- SMC 1/4 in Pneumatic Regulator - 1 Mpa 1/4 in G 1500L/min, G AC
- SMC G 1/8 Pneumatic Regulator - 1 Mpa G AR20
- SMC 3/8 in Regulator - 1 Mpa 3/8 in G 1500L/min, G AR40
- SMC 3/8 in Regulator - 1 Mpa 3/8 in G 1500L/min, G AR40
- SMC 3/8 in Regulator - 1 Mpa 3/8 in G 1500L/min, G AC
